• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech ZD-99 Soldering station Analogue 58 W +150 - +450 °C

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3888 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basetech ZD-99 Soldering station Analogue 58 W

  • Compact and powerful
  • Simple operation
  • Easy settings

Technical specifications

Product type

Soldering station

Max. power

58 W

Max. temperature

+450 °C

Display

Analogue

Dim

(L x W x H) 145 x 115 x 80 mm

Operating voltage

230 V AC

Width

115 mm

Height

80 mm

Length

145 mm

Min. temperature

+150 °C

48 W

Temperature range

150 - 480 °C

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588415 Basetech ZD-99 Soldering station Analogue 58 W +150 - +450 °C

Conformity certificate

Conformity certificate 588415 Basetech ZD-99 Soldering station Analogue 58 W +150 - +450 °C

Description

This space-saving and powerful Soldering station is simple to control and easy to use. Suitable for levels of soldering skill: it is the perfect soldering device to have at home. The compactness and light weight of this Basetech analogue soldering station means that it is easy to transport and stow away. All soldering work for electronic or electrical purposes using different kinds of soft solder (lead or silver solder) can be performed due to the adjustable working temperature (150 to 450 °C). The heating only takes 2 to 3 minutes and then you desired temperature is reached.

Yellow approx. 150°C
Orange approx. 150° to 270°C
Red approx. 270° to 480°C

For lead solder choose the start of the first red segment (approx. 270 - 360°C), for silver solder use the beginning of the second red segment
(approx. 320 - 420°C). For larger soldering tip adjust the temperature upwards to perform the soldering as fast as possible and as long as necessary.
Lower the temperature during breaks. This saves energy and extends the durability of the soldering tip.

It is ideal for repairs of electrical appliances, soldering of boards, tin-coating, mechanical treatment of metals and many more.

Features

  • Operating voltage: 220 - 240V~/50Hz
  • Temperature of the soldering tip 150 to 480°C adjustable
  • Dimensions W x H x D in mm 115 x 115 x 143
  • Weight: approx. 700 g
  • Cable length to the soldering iron approx. 110 cm

Scope of delivery

  • Soldering station
  • Sponge
  • Soldering tip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.56€ 46.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)