• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WE1010 Limited Black Edition Soldering station Digital 85 W 100 - 450 °C + soldering tip

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WE1010 Soldering station

  • 85 W soldering station with 70 W soldering iron
  • Digital LED screen
  • Intuitive navigation via menu control keys
  • Temperature stability of +/- 2 °C or +/- 4 °F and locking function
  • ET top family with a large selection of soldering tips
  • Standby mode for effective power saving
  • Ergonomic soldering iron handle
  • Power switch on the front side
  • ESD secure.

Technical specifications

  • Temperature range 100 – 450 oC 200 – 850 oC
  • Temperature accuracy 5 °C / 9 °F
  • ESD: Yes
  • Top of the range: Spare part
Product type

Soldering station

Max. power

85 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Soldering iron features

+ soldering tip

Min. temperature

100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431278 Weller WE1010 Limited Black Edition Soldering station Digital 85 W 100 - 450 °C + soldering tip

Description

The Weller WE1010 soldering station is a powerful and user-friendly solution for professional and hobby users. It has a digital control with an easy to read LCD screen and three buttons for easy temperature control. The station offers a temperature stability of +/- 2°C (+/- 4°F); WAS is above MIL specifications, ensuring consistently high quality solder connections. The ergonomic soldering iron with a light, pen-like design and a 2-component handle allows for comfortable working. Thanks to the tool-free tip-change function hot tips can be changed quickly and safely. The flexible silicon cable is heat resistant and meets highest industry standards for mechanical strength. The WE1010 is ESD-safe; CE and UL-certified; WAS makes Ideal for professional use. Main application areas are electronic repairs; prototype construction and general soldering.

This text is machine translated.

Scope of delivery

  • 1x WE1 soldering station "Black Edition" 230V
  • 1x WEP70 soldering iron
  • 1x safety storage with sponge
  • 1x ETA soldering tip 0,062"/1.6mm
  • 1x Screwdriver
  • 1x power plug
  • 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 510.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)