• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WT 1014 Soldering kit Digital 90 W 50 - 450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

1-channel power supply unit with soldering iron WP 80 Robust with safety storage WSR201

  • Power unit, 1 channel with soldering iron WSP 80 Robust and safety rest WSR 201
  • WSP 80 Robust soldering iron for all standard applications, robust version
  • Lock function

Technical specifications

Product type

Soldering kit

Max. power

90 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 149 x 138 x 101 mm

Operating voltage

230 V

Weight

1.9 kg

Width

138 mm

Height

101 mm

Length

149 mm

Min. temperature

50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1492216 Weller WT 1014 Soldering kit Digital 90 W 50 - 450 °C

User & Safety Instructions

User & Safety Instructions 1492216 Weller WT 1014 Soldering kit Digital 90 W 50 - 450 °C

Information

Information 1492216 Weller WT 1014 Soldering kit Digital 90 W 50 - 450 °C

Description

1-channel soldering station 90 W
1-channel power supply unit with soldering iron WP 80 Robust with safety storage WSR201.

Scope of delivery

  • WT 1014: WT1 1-channel power supply unit
  • WP80 robust soldering iron
  • LT B solder tip, chisel-shaped
  • WSR201 2-in-1 Safety rack with brass wool and cleaning sponge.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,807.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)