
Number
Highlights & Details
WX1 single-iron power supply unit
- Housing cover can be used as additional storage
- modern operating concept
Technical specifications
- Temperature stability: ± 2 °C
- Product type
Soldering station supply unit
- Max. power
150 W
- Power supply (LOV)
mains-powered
- Max. temperature
550 °C
- Display
Digital
- Dim
(L x W x H) 149 x 138 x 101 mm
- Operating voltage
230 V
- Weight
3 kg
- Width
138 mm
- Height
101 mm
- Length
149 mm
- Min. temperature
50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1492210 Weller WT 1H Soldering station supply unit Digital 150 W 50 - 550 °C
User & Safety Instructions
User & Safety Instructions 1492210 Weller WT 1H Soldering station supply unit Digital 150 W 50 - 550 °C
User & Safety Instructions 1492210 Weller WT 1H Soldering station supply unit Digital 150 W 50 - 550 °C
Information
Information 1492210 Weller WT 1H Soldering station supply unit Digital 150 W 50 - 550 °C
Description
Scope of delivery
- WD 1H Supply unit









