
Number
Highlights & Details
WTP 90 soldering iron with safety storage
- Quick and precise to the soldering temperature
- slim design
- for universal soldering
Technical specifications
- Tip Family: XNT, THM
- ESD-safe
- Power Response radiator technology
- Can be connected to WT1, WT1H.
- Product type
Soldering iron kit
- Max. power
90 W
- Min. temperature
50 °C
- Power supply (LOV)
mains-powered
- Max. temperature
450 °C
- Solder tip type
Chisel-shaped
- Weight
0.95 kg
- Preheating time
7 s
- Operating voltage
24 V
Documents & Downloads
Datasheet
Datasheet 1492212 Weller WTP 90 Set Soldering iron kit 24 V 90 W Chisel-shaped 50 - 450 °C
User & Safety Instructions
User & Safety Instructions 1492212 Weller WTP 90 Set Soldering iron kit 24 V 90 W Chisel-shaped 50 - 450 °C
User & Safety Instructions 1492212 Weller WTP 90 Set Soldering iron kit 24 V 90 W Chisel-shaped 50 - 450 °C
User & Safety Instructions 1492212 Weller WTP 90 Set Soldering iron kit 24 V 90 W Chisel-shaped 50 - 450 °C
User & Safety Instructions 1492212 Weller WTP 90 Set Soldering iron kit 24 V 90 W Chisel-shaped 50 - 450 °C
Description
High-level tips for demanding soldering work.
Scope of delivery
- WTP 90 soldering iron
- WSR 200 2-in-1 Safety rack with brass wool and cleaning sponge
- XNT A chisel-shaped solder tip
- Tool for changing straight XNT-tips.

