• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Desoldering iron

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

385 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 2-in-1 desoldering Iron, 230 V 30 W Max. 440 °C

  • Tight seal structure for optimal suction power
  • Easy disassembly for easy cleaning
  • Built-in slot for cleaning pin
  • High strength, temperature-resistant plastic

Technical specifications

Product type

Desoldering iron

Solder tip type

Soldering tip

Soldering iron features

+ desoldering pump

Dim

(Ø x L) 1 mm x 273 mm

Weight

280 g

Length

273 mm

(Ø)

1 mm

Antistatic

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521200 TOOLCRAFT Desoldering iron

User & Safety Instructions 2521200 TOOLCRAFT Desoldering iron

Description

Features

  • Efficient de-soldering with easy one hand operation
  • 3 different cleaning tips (Ø1, 1.5, 2 mm) to cover different needs

Scope of delivery

  • 1x Main body
  • 3 x Different tips (Ø1, 1.5, 2 mm)
  • 1x Built-in slot for cleaning pin
  • 1x Metal stand
  • 1x Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)