• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSM1C Soldering station Digital 50 W 100 - 400 °C Battery-powered, + tray

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Weller T0053293399N WSM 1C battery soldering station set, 100V - 230V, +100 to +400 °C.

  • Heating-up time 5 s

Technical specifications

  • Rechargeable in 20 minutes
Product type

Soldering station

Max. power

50 W

Power supply (LOV)

rechargeable

Max. temperature

400 °C

Display

Digital

Dim

(L x W) 137 mm x 110 mm

Preheat time

5 s

Operating voltage

240 V

Weight

0.5 kg

Soldering iron features

Battery-powered

+ tray

Width

110 mm

Length

137 mm

Min. temperature

100 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369391 Weller WSM1C Soldering station Digital 50 W 100 - 400 °C Battery-powered, + tray

Description

The Weller soldering station WSM 1C is a versatile soldering station for professional repair work on electronic modules latest technology in industrial production technology, as well as in the repair and laboratory area. The digital control technology together with a high-quality sensor and heat transfer technology in the soldering tool ensures a precise temperature control behavior at the soldering tip. The fast recording of measurement provides for highest temperature accuracy and an optimal dynamic temperature behaviour in the case of load. The desired temperature can be set in the range of 100 °C – 400 °C. Target and actual values are displayed digitally.

This text is machine translated.

Scope of delivery

  • With 6 bits. WSM 1 C
  • Power cable;
  • Switched PSU
  • Jack plug
  • Soldering iron with RT 3 solder tip
  • Safety rack with dry cleaning
  • Operating instructions
  • Safety handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 657.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)