• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools CD-2SQF Soldering station Digital 40 W 90 - 450 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Precision soldering station CD-2SQF

  • Heat-up time 1.9 s from 35 °C to 315°C (tip C210019)
  • A black symbol of a hand holding a staff against a yellow, triangular background.

Technical specifications

Product type

Soldering station

Max. power

40 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 150 x 175 x 145 mm

Preheat time

1.9 s

Preheat time

35 °C to 315 °C (tip C210019)

Operating voltage

240 V AC

Weight

2702 g

Width

175 mm

Height

145 mm

Length

150 mm

Min. temperature

90 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2379930 JBC Tools CD-2SQF Soldering station Digital 40 W 90 - 450 °C

Description

The digital soldering station with the T210-A soldering iron is the ideal soldering station for universal electronic soldering applications. Thanks to JBC Most Efficient Soldering System technology, the best soldering results are achieved
guaranteed.
The sleep and sleep mode also extends the life expectancy of the soldering tips. The cartridge changer allows quick and safe replacement of soldering cartridges of various types
Solder tip shapes. More than 30 different soldering cartridges of the C245 soldering tip family are available in various shapes.
As with all compact stations, the CD-2SQF also offers more than 10 different parameters for setting and personalizing.

Features:
· with a total of seven buttons for quick and easy configuration via the menu
· for all precision soldering
· Fast cartridge change
· Tiltable tool storage
· Intelligent heat management
· Standby/auto-off function
· Cable return
· Communication option PC via USB interface
· Soldering tip cleaning is possible dry and damp
· microprocessor-controlled


This text is machine translated.

Scope of delivery

  • 1 CD-2F control unit
  • 1 T210-A soldering iron without soldering tip
  • 1 piece brass wool CL6210
  • 1 sponge S0354
  • 1 piece mains plug
  • 1 set of operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 741.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)