• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools CS-2F Soldering station Digital 40 W 180 - 450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,845.00 / piece)
€ 1,845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

JBC compact desoldering station CS-2F

  • A black symbol of a hand holding a staff against a yellow, triangular background.

Technical specifications

Product type

Soldering station

Max. power

40 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 150 x 175 x 145 mm

Operating voltage

240 V AC

Weight

2702 g

Width

175 mm

Height

145 mm

Length

150 mm

Min. temperature

180 °C

Vacuum pressure (max.)

0.76 bar

Documents & Downloads

Datasheet

Datasheet 2379932 JBC Tools CS-2F Soldering station Digital 40 W 180 - 450 °C

User & Safety Instructions

User & Safety Instructions 2379932 JBC Tools CS-2F Soldering station Digital 40 W 180 - 450 °C

Description

The CS-2F desoldering station with electric pump for absolute precision desoldering tasks.
All soldering stations of the compact series work with the exclusive JBC heating system and the intelligent 'Sleep + Hibernation' function.
More than 20 parameters can be personalized via the menu to individually control your soldering process.
The stations have a USB port for updating the software, creating
From diagrams and managing parameters, directly from the PC.
An integrated cleaning module with an anti-splash membrane ensures cleanliness in the work area. The scraper helps to remove excess solder from the soldering tip.
The CS-2F soldering station can only be operated with the micro desoldering iron DS360-A.

Features:
· with electric vacuum pump MS-A.
· Fast cartridge change
· Adjustable elements
· Intelligent heat management
· Standby/auto-off function
· Cable return
· Communication option PC via USB interface
· Soldering tip cleaning is possible dry and damp
· microprocessor-controlled


This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,874.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)