• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools CD-2BQF Soldering station Digital 130 W 90 - 450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBC Tools CD-2BQF Soldering station Digital 130 W 90 - 450 °C

  • Heat-up time 4.2 s from 35 °C to 315 °C (tip C245741)
  • A black symbol of a hand holding a staff against a yellow, triangular background.

Technical specifications

Product type

Soldering station

Max. power

130 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 150 x 175 x 145 mm

Preheat time

4.2 s

Preheat time

35 °C to 315 °C (tip C245741)

Operating voltage

240 V AC

Weight

2668 g

Width

175 mm

Height

145 mm

Length

150 mm

Min. temperature

90 °C

Documents & Downloads

Datasheet

Datasheet 2379929 JBC Tools CD-2BQF Soldering station Digital 130 W 90 - 450 °C

User & Safety Instructions

User & Safety Instructions 2379929 JBC Tools CD-2BQF Soldering station Digital 130 W 90 - 450 °C

Conformity certificate

Conformity certificate 2379929 JBC Tools CD-2BQF Soldering station Digital 130 W 90 - 450 °C

Description

The digital soldering station with the T245-A soldering iron is the ideal soldering station for universal electronic soldering applications. The JBC Most Efficient Soldering Technology ensures the best soldering results.
The "Sleep + Hibernation" mode also extends the life expectancy of the soldering tips. More than 150 different soldering cartridges of the C245 soldering tip family are available in various shapes.
As with all compact stations, the CD-2BQF also offers more than 10 different parameters for setting and personalizing.

Features:
· with a total of seven buttons for quick and easy configuration via the menu
· Adjustable soldering iron holder
· Integrated cartridge storage for up to four cartridges
· Integrated soldering tip cleaning system, dry and wet cleaning possible
· microprocessor-controlled
· Cable return
· Optional RJ12 interface for controlling the JBC suction system
· Accessible and replaceable ground fuse

This text is machine translated.

Scope of delivery

  • 1 digital soldering station
  • 1 T245-A soldering iron without soldering tip
  • 1 piece brass wool CL6210
  • 1 sponge S0354
  • 1 piece mains plug
  • 1 set of operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 648.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)