
Number
Highlights & Details
Weller WR 2002 Soldering/desoldering station Digital 250 W, 300 W 50 - 550 °C + tray, + soldering tip, + desoldering pump
- 2-channel power supply unit WR 2 with WP 80 soldering iron, DSX 80 desoldering iron
- Small repair set for all repair work
- Simultaneous operation of up to 2 soldering tools (hot air and desoldering is not possible at the same time)
Technical specifications
- Product type
Soldering/desoldering station
- Max. power
250 W
300 W
- Power supply (LOV)
mains-powered
- Max. temperature
550 °C
- Display
Digital
- Dim
(L x W x H) 273 x 235 x 102 mm
- Max. air volume
10 l/min
- Operating voltage
230 V
- Weight
6.7 kg
- Weight, information
approx.
- Soldering iron features
+ tray
+ soldering tip
+ desoldering pump
- Width
235 mm
- Height
102 mm
- Length
273 mm
- Min. temperature
50 °C
- Vacuum pressure (max.)
0.7 bar
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2177633 Weller WR 2002 Soldering/desoldering station Digital 250 W, 300 W 50 - 550 °C + tray, + soldering tip, + desoldering pum
User & Safety Instructions 2177633 Weller WR 2002 Soldering/desoldering station Digital 250 W, 300 W 50 - 550 °C + tray, + soldering tip, + desoldering pum
Description
This text is machine translated.
Scope of delivery
- WR 2 2-Channel Power Supply Unit, 250W (300W)
- DSX 80 DESOLDERING IRON 80 W, 24 V
- DX 113HM suction nozzle with eccentric mounting for DSX 80 and DXV 80
- WP 80 soldering iron 80 W, 24 V with Silver-Line heating element technology
- LT B soldering tip, chisel-shaped, Ø 2.4 x 0.8 mm
- WDH 10 safety rack with brass wool
- WDH 30 safety storage with brass wool for FE 75, LR 21 and TCPS with FE attachment


