• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WS 81 Soldering station Analogue 95 W +150 - +450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

477 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering station WS 81 Set / PU 81

  • Power unit, 1 channel with soldering iron WSP 80
  • SilverLine Technolgy

Technical specifications

  • Soldering piston voltage: 24 V
Product type

Soldering station

Max. power

95 W

Max. temperature

+450 °C

Display

Analogue

Dim

(L x W x H) 166 x 115 x 101 mm

Operating voltage

230 V AC

Width

115 mm

Height

101 mm

Length

166 mm

Min. temperature

+150 °C

95 W

Temperature range

50 - 450 °C

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 811810 Weller WS 81 Soldering station Analogue 95 W +150 - +450 °C

User & Safety Instructions

User & Safety Instructions 811810 Weller WS 81 Soldering station Analogue 95 W +150 - +450 °C

Information

Information 811810 Weller WS 81 Soldering station Analogue 95 W +150 - +450 °C

Conformity certificate

Conformity certificate 811810 Weller WS 81 Soldering station Analogue 95 W +150 - +450 °C

Description

This high-performance soldering station heats up extremely quickly to the soldering temperature.

Features

  • Analogue regulated
  • Temperature setting via rotary potentiometer
  • Optical (LED) control indicator
  • Antistatic casing
  • {Protection Class} 1
  • Potential balancing (delivery state hard earthed)
  • Automatic tool detection
  • ETUC compliant
  • Soldering iron WSP 80 especially for extremely fine soldering work.

Scope of delivery

  • Soldering station PU 81
  • Soldering iron WSP 80
  • Chisel-shaped solder tip
  • Soldering iron stand with cleaning sponge
  • Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 590.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)