• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools SRWS-2SC Rework station 700 W 150 - 450 °C

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,739.00 / piece)
€ 6,739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBC Tools SRWS-2SC Rework station 700 W 150 - 450 °C

  • Suitable for fast and safe repair of small and medium-sized SMDsEnables hands-free operationA variety of protectors, extrattors and tripods are included

Technical specifications

  • TEMPERATURE RANGE: JTSE-2A 150 - 450 °C.Dimensions JTSE-2A L x W x H 184 x 148 x 140 mmPOWER JTSE-2A 700WTEMPERATURE RANGE PHSE-2KA: 50 - 250 °C.Dimensions PHSE-2KA L x W x H 288 x 41 x 195 mmPOWER PHSE-2KA 500 WMax. Delivery rate 10 - 50 SLPMHeating area L x W: 65 or 130 x 135 mm (2 zones)
Product type

Rework station

Max. power

700 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Dim

(L x W) 474 mm x 368 mm

Preheat time

20 s

Operating voltage

230 V

Weight

19720 g

Width

368 mm

Length

474 mm

Min. temperature

150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624036 JBC Tools SRWS-2SC Rework station 700 W 150 - 450 °C

Conformity certificate

Conformity certificate 2624036 JBC Tools SRWS-2SC Rework station 700 W 150 - 450 °C

Description

The SRWS Rework system provides full control over the rework processes of SMD components. The hot air station JT controls the post-work task via temperature and air flow profiles. The RWS Rework arm supports hot air heating and thus enables hands-free operation.

This text is machine translated.

Scope of delivery

  • 1 piece PHSK infrared preheat plate1 piece high-performance hot air repair station JT1 piece RWS desoldering arm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)