
Number
Highlights & Details
TC-8955 Desoldering station with vacuum pump, 150 W
- Wide voltage input: 100-240 V, 50/60 Hz
- 150 W power output
- Class I safety rating
- Temperature range: +300 °C to +480 °C
- High vacuum pressure: >0.8 bar (>600 mmHg)
Technical specifications
- Stand Dimensions: 68 x 154 x 100 mm
- Stand Weight: 0.35 kg
- Soldering Gun Dimensions: 160 x 33.7 x 142 mm
- Gun Weight: 0.27 kg
- Gun Cable Length: 1 M
- Gun Connector: 6-pin Aviation Plug
- Cleaning Pins: Ø 0.7 mm, Ø 0.9 mm, Ø 1.2 mm
- Product type
Desoldering station
- Max. power
150 W
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 130 x 150 x 193 mm
- Preheat time
<32 s at +300 °C
<50 s at +400 °C
<120 s at +480 °C
- Operating voltage
220 V
240 V
- Weight
1.28 kg
- Soldering iron features
+ desoldering pump
- Width
150 mm
- Height
193 mm
- Length
130 mm
- Min. temperature
300 °C
- Vacuum pressure (max.)
0.8 bar
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594781 TOOLCRAFT TC-8955 Desoldering station Digital 150 W 300 - 480 °C + desoldering pump
User & Safety Instructions
User & Safety Instructions 3594781 TOOLCRAFT TC-8955 Desoldering station Digital 150 W 300 - 480 °C + desoldering pump
Warranty Terms
Warranty Terms 3594781 TOOLCRAFT TC-8955 Desoldering station Digital 150 W 300 - 480 °C + desoldering pump
Description
Precise temperature control and overview
The integrated two-line digital display shows the actual and the reference temperature in parallel, WAS permits a continuous monitoring of the working process. The 3-channel temperature pre-setting enables the frequently used values to be accessed quickly, while the adjustment in 1-°C-steps enables an exact coordination to the respective component.
Efficient vacuum system
The station has an integrated vacuum pump with a pressure of over 0.8 bar (>600 mmHg). An indicator lamp signals the current status of the pump visually – from pre-charge status to active desoldering to standby mode – WAS simplifies daily operation.
Short operational readiness
Thanks to the 150 W power the system reaches the working temperature quickly. Thus the station heats up to 300 °C in less than 32 seconds, minimizes WAS waiting time and increases the productivity.
Extensive accessory pack
The delivery package includes everything for immediate use including a desoldering gun with 1 m cable length, a metal stand with cleaning sponge as well as various cleaning pins (Ø 0.7 mm, 0.9 mm, 1.2 mm) and replacement filters. This ensures long-term tool maintenance and serviceability.
This text is machine translated.
Features
- Two-line display
- Upper line: Actual temperature
- Lower line: Set temperature
- 3-Channel temperature preset
- Switchable between °C/°F
- Temperature adjusts by 1 °C
- Pump indicator light:
- White light: Pre-charge state
- Green light: Active desoldering state
- Light off: Idle or standby
Scope of delivery
- Desoldering station
- Desoldering gun
- Metal stand with sponge
- 2x Spare tips
- 3x Cleaning pins
- 2x Large filters
- 3x Small filters
- User manual






