• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WX 2010 MICRO MS PROMO Soldering kit Digital 255 W 100 - 550 °C + soldering tip

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weller WX 2010 MICRO MS PROMO Soldering kit Digital 255 W 100 - 550 °C + soldering tip

  • 2 channels for the simultaneous operation of 2 tools
  • Component size M to L.
  • Intelligent tool detection
  • Extremely fast heat-up time: 5 sec.
  • Intelligent soldering iron with motion sensor and integrated data storage

Technical specifications

Product type

Soldering kit

Max. power

255 W

Power supply (LOV)

mains-powered

Max. temperature

550 °C

Display

Digital

Preheat time

5 s

Operating voltage

230 V

Soldering iron features

+ soldering tip

Min. temperature

100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274512 Weller WX 2010 MICRO MS PROMO Soldering kit Digital 255 W 100 - 550 °C + soldering tip

User & Safety Instructions 2274512 Weller WX 2010 MICRO MS PROMO Soldering kit Digital 255 W 100 - 550 °C + soldering tip

Description

Weller WX stations make the manual soldering process safer, a decisive factor in the automotive, aerospace and medical industries. This station set was developed especially for the compliance with MIL-SPEC / IPC-standards, in order to protect sensitive components from electrical overload by the use of Weller's RT MS soldering tips. Weller offers a wide range of RT MS solder tips with active radiator technology for components from M to L.
A safe soldering process is achieved by many of the features of the Weller WX station, such as temperature and tool locking, as well as tool-specific features
Temperature settings.
Integrated USB ports enable WX stations that act as table controls to connect and control solder fume extraction, preheat plates and programmable logic controllers (PLCs).
Firmware updates and registration are done quickly and easily with the help of USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be saved once; the MS soldering iron can then use them with any WX station.

This text is machine translated.

Features

  • For standard and micro-soldering applications 250 W +100 to +550 °C
  • the station works as a control unit of tips, soldering irons, soldering fume extraction and other tools
  • Three-way award-winning top technology are fully compliant with MIL-SPEC / IPC-Standard
  • for high-precision standard and micro soldering applications especially for requirements of MIL-SPEC / IPC
  • tool-less tip change
  • Traceability ready
  • 2-in-1 safety support for wet and dry peak cleaning
  • 2-channel soldering station
  • Automatic tool detection
  • USB connection
  • Temperature stability
  • intuitive operation, multi-lingual
  • Robot output
  • Traceability capable
  • Parameter memory integrated
  • in the piston Active top technology
  • Tip and handle in one

Scope of delivery

  • 2-channel soldering station WX2, 200 W (255W)
  • Micro soldering iron WXMP MS 12V, max. 55W
  • Micro soldering tip RTM013MS
  • Safety tray WSR 200
  • Power plug
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,194.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)