• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WT1010M mit WMTP MS Soldering kit Digital 40 W 50 - 550 °C + soldering tip, + tray

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering kit

Max. power

40 W

Power supply (LOV)

mains-powered

Max. temperature

550 °C

Display

Digital

Dim

(L x W x H) 150 x 130 x 101 mm

Preheat time

5 s

Operating voltage

230 V

Weight

1900 g

Soldering iron features

+ soldering tip

+ tray

Width

130 mm

Height

101 mm

Length

150 mm

Min. temperature

50 °C

Documents & Downloads

Datasheet

Datasheet 3341618 Weller WT1010M mit WMTP MS Soldering kit Digital 40 W 50 - 550 °C + soldering tip, + tray

User & Safety Instructions

User & Safety Instructions 3341618 Weller WT1010M mit WMTP MS Soldering kit Digital 40 W 50 - 550 °C + soldering tip, + tray

Description


Discover the soldering station WT 1M
Your ultimate partner for excellence. With extremely short heating-up and recovery times, it does all the soldering work effortlessly.
No more juggling with tools or loss of performance - only reliable versatility and unsurpassed price-performance
Ratio. Decide for worry-free precision and unstoppable productivity.
Choose a Weller WT soldering station.

This text is machine translated.

Features

  • 1-channel micro-soldering station (95 W)
  • For micro and standard soldering work. Includes WTMP MS microsoldering pencil
  • With active (cartridge) top technology
  • Intuitive operation with clear menu structure
  • Small space requirement by stacking
  • Graphic LC-display with background lighting
  • High performance and functionality
  • Many tools can be connected
  • Case lid can be used as storage
  • Switch-off time, process window interlock function, offset
  • Can be connected to ZeroSmog solder fume extraction

Scope of delivery

  • WT1M Supply unit, 230 V
  • WTMP MS SOLDERING IRON, 40 W, 12 V
  • RTM 013 S MS micro soldering tip
  • WSR 205 safety rack with stop & go function

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 671.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)