• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-SI 18/480 Li E - Solo Cordless solering iron 18 V Soldering tip, Planar 205 - 480 °C

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell battery soldering iron TE-SI 18/480 Li E - Solo

  • Member of the Power X-Change family, 1x 18 V battery required
  • Soldering iron with Soft grip for soldering of circuit boards, cables, etc.
  • Quickly ready for use thanks to a short heating time
  • It can reach temperatures of up to 480 °C at the tip
  • LCD screen with temperature display

Technical specifications

Product type

Cordless solering iron

Min. temperature

205 °C

Power supply (LOV)

rechargeable

Max. temperature

480 °C

Solder tip type

Soldering tip

Planar

Dim

(L x W x H) 23.8 x 8.6 x 14.6 cm

Weight

350 g

Operating voltage

18 V

Width

8.6 cm

Height

14.6 cm

Length

23.8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556189 Einhell TE-SI 18/480 Li E - Solo Cordless solering iron 18 V Soldering tip, Planar 205 - 480 °C

Warranty Terms

Warranty Terms 3556189 Einhell TE-SI 18/480 Li E - Solo Cordless solering iron 18 V Soldering tip, Planar 205 - 480 °C

Description

The Einhell battery-operated soldering iron TE-SI 18/480 Li E - Solo offers maximum freedom of movement for precise soft soldering. As part of the Power X-CHANGE family the wireless soldering station makes possible flexible working without socket With a temperature from 200 °C to 480 °C it is suitable for soldering boards, cables and wires Ideal. The desired temperature can be regulated via a large setting dial. A bright LED indicates the heating status, while the LCD display shows the exact temperature of the soldering tip. The soft-grip surface of the ergonomic soldering iron ensures a secure grip while working. A holder with touch protection enables a safe cooling. The soldering tip can be replaced without any tools, as soon as it cools down. The delivery of the soldering iron set includes 2x point tips, 1x flat tip, solder (Ø 1.0 mm) and a cleaning sponge. Furthermore, there is a practical holder for the additional soldering tips. This unit is delivered without battery and charger. These are available separately.

This text is machine translated.

Features

  • LED-display for current heating status
  • Soldering tip can be changed without tools
  • Soldering iron holder for secure cooling of the soldering tip

Scope of delivery

  • Solder;cleaning sponge;3 soldering tips.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)