
Number
Highlights & Details
TOOLCRAFT RST-280 Rework Station, 800 W
- Voltage: 230 V/AC, 50 Hz, 865 W
- Four-core wire heater
- ESD SAFE
- Shortcut: 3 groups
- Standby and Sleep mode
- Password function
- Independent temperature lock and timing function
- Restore factory settings function
Technical specifications
- Product type
Soldering kit
- Max. power
865 W
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 210 x 125 x 150 mm
- Max. air volume
120 l/min
- Preheat time
46 s
- Preheat time
400 °C
- Operating voltage
230 V AC
- Weight
3.3 kg
- Weight, information
with contents
- Soldering iron features
+ soldering tip
- Width
125 mm
- Height
150 mm
- Length
210 mm
- Min. temperature
80 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617831 TOOLCRAFT RST-280 Soldering kit Digital 865 W 80 - 500 °C + soldering tip
User & Safety Instructions 2617831 TOOLCRAFT RST-280 Soldering kit Digital 865 W 80 - 500 °C + soldering tip
Warranty Terms
Warranty Terms 2617831 TOOLCRAFT RST-280 Soldering kit Digital 865 W 80 - 500 °C + soldering tip
Description
Professional quality soldering station
The TOOLCRAFT RST-800 hot air soldering station with plug-in 4-core wire heating element allows a safe and convenient working, even when things need to be done fast: 5W power consumption allows you to use the work in just 46 seconds.
Safe soldering
ESD protects against dangerous electrostatic discharge and the temperature lock against excessive heating. A brushless fan motor ensures cold-air supply. Switching off the station can be set reliably via a timer, so that accidental starting of the hot-air gun is prevented.
Useful additional functions
The soldering station can be password protected from unauthorized access and a standby mode is available for short interruptions. Short keys can be used to create up to three groups, and the factory settings can be recalled at any time.
Extensive delivery package
The TOOLCRAFT RST-280 repair soldering station is delivered with extensive accessories: In addition to a hot air gun with matching holder and four spare hot-air nozzles, soldering handle, soldering iron stand as well as power cable and operating instructions are included in the package.
This text is machine translated.
Features
- Soldering station
- Rapid heating: 75 secs
- Heating element: Pluggable four-core wire heater (easy to replace)
- Temperature range: 80 °C - 480 °C
- Hot air station
- Heating element: Spiral heater
- Brushless vortex fan (Large air flow, longer service life)
- Temperature range: 100 °C - 500 °C
- Hot air flow: 120 L/min (max.)
- With cool air function
Scope of delivery
- Main host
- Hot air gun holder
- Hot air gun
- 4x spray nozzles (spare hot air nozzle)
- Soldering handle
- Iron stand
- Power cord
- Manual







