• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WLSK3023C Soldering station Analogue 30 W 400 °C (max) + LED lighting, + soldering tip

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 79.73
-5 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 0.80 mm soldering tip
Product type

Soldering station

Max. power

30 W

Power supply (LOV)

mains-powered

Max. temperature

400 °C

Display

Analogue

Operating voltage

230 V

Weight

789 g

Soldering iron features

+ LED lighting

+ soldering tip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490261 Weller WLSK3023C Soldering station Analogue 30 W 400 °C (max) + LED lighting, + soldering tip

Description

Solder skillfully with the Weller precision soldering station with variable power output of 5 - 30 watt. With its ergonomic pen handle, integrated soldering tip holder and cleaner and integrated safety tray, it is the perfect and versatile soldering station for all your soldering jobs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.70€ 137.96*

More interesting products

(*All information is plus legal VAT)