
Number
Highlights & Details
Weller WXsmart/Wxair Entlöt/Lötset Soldering/desoldering station 300 W 100 - 450 °C
- Heating time 7 s from 50 °C - 350 °C.
Technical specifications
- WXsmart power supply unit
- Power supply 230 V/AC
- Protection class power supply: I
- Protection class of soldering iron II
- Temperature accuracy +/- 9 °C.
- Temperature stability +/- 2 °C.
- WXair hot air module
- Power: 70 W
- Power supply voltage 100 240 V/AC
- Fuse T4A
- Protection class power supply: I
- max. Vacuum: 70 kPa
- Max. 18 L/min quantity
- Ambient temperature: 10 - 40 °C
- WXUPS MS handset
- Output 150 W
- Power supply voltage 24 V/AC
- Heating-up time: 7 sec.
- RTUS 032 MS soldering tip
- Tip size 3.2 x 0.8 mm
- Tip form: Chisel
- Product type
Soldering/desoldering station
- Max. power
300 W
- Max. temperature
450 °C
- Preheat time
7 s
- Preheat time
50 °C - 350 °C
- Operating voltage
230 V
- Min. temperature
100 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987787 Weller WXsmart/Wxair Entlöt/Lötset Soldering/desoldering station 300 W 100 - 450 °C
User & Safety Instructions 2987787 Weller WXsmart/Wxair Entlöt/Lötset Soldering/desoldering station 300 W 100 - 450 °C
User & Safety Instructions 2987787 Weller WXsmart/Wxair Entlöt/Lötset Soldering/desoldering station 300 W 100 - 450 °C
User & Safety Instructions 2987787 Weller WXsmart/Wxair Entlöt/Lötset Soldering/desoldering station 300 W 100 - 450 °C
Information
Information 2987787 Weller WXsmart/Wxair Entlöt/Lötset Soldering/desoldering station 300 W 100 - 450 °C
Information 2987787 Weller WXsmart/Wxair Entlöt/Lötset Soldering/desoldering station 300 W 100 - 450 °C
Information 2987787 Weller WXsmart/Wxair Entlöt/Lötset Soldering/desoldering station 300 W 100 - 450 °C
Description
This text is machine translated.
Features
- Drive for efficiency, quick heating-up times
- The active top technology from Weller (cartridge) offers optimized heat transfer with a maximum power of 150 W at 24 V. The extremely fast heating-up time of 7 seconds provides excellent heat transfer and recovery time during soldering for a powerful, continuous working process.
- Perfect for demanding soldering applications
- The WXUPS uses Thermal Core Technology for an optimized heat transfer through the solder joint and offers maximum power with 150 W. It is suitable for high-performance applications with large component sizes starting from 1612 and more.
- Complete process control
- Smart soldering tips with an individual serial number, smart tools for storing data parameters and a smart soldering station ensure a complete process control and complete traceability of the calibration history.
- Investment savings
- WXair makes a complete all-in-one rework station from a WXsmart soldering station. The WXair rework module with 1 air and 1 vacuum channel converts your WXsmart 2 channel soldering station into a full all-in-one rework station. A total of 16 tools can be connected. All soldering, desoldering and hot-air applications, from the smallest to the largest components, are covered with just one WXsmart platform.
- Protects against cyber attacks
- TLS encryption and two-factor authentication (2FA), including Weller's built-in certificate upload mechanism, which provides the soldering station with a customer verification certificate, and protected software updates.
- Better quality of results
- Managing your entire soldering process from the soldering tip to the station has never been so easy and productive as with the first WXsmart all-in-one hand soldering platform. With Total Process Control, WXsmart provides maximum connectivity and traceability at the highest quality. The platform supports all IoT standards. It is the first hand-held soldering station with cyber security, which prevents the costly downtime.
- ESD protection.
- WXsmart Station and all connected tools are completely ESD-safe.
Scope of delivery
- WXsmart 2-channel power supply unit 300 W (T005341699)
- WXair Rework Module (T005342699)
- WSR 207 (T0051518199)
- DESOLDERING IRON 120 W, 24 V (T0051320199N)
- 2in1 safety storage WSR 200 (T0051517499N)
- SOLDERING IRON WXUPS MS 150 W, 24 V (T0052923599)
- RTUS Ultra Solder Tip, Tapered Ø 0.4 mm (T0050113299)
- Solder tip holder (T0053450299)







