
Number
Technical specifications
- WXsmart power supply unit
- Power supply 230 V/AC
- Protection class power supply: I
- Protection class of soldering iron II
- Temperature accuracy +/- 9 °C.
- Temperature stability +/- 2 °C.
- WSMPS MS handpiece
- Output 40 W
- Power supply voltage 12 V/AC
- Heating-up time: 3 sec.
- RTMS 013 S MS SOLDERING TIP
- Tip size 1.3 x 0.4 mm
- Tip form: Chisel
- RTPS 004 S MS SOLDERING TIP
- Tip size 0.4 x 0.2 mm
- Tip form: Chisel
- WXMTS desoldering tweezers
- Power: 80 W
- Mains voltage 2 x 12 V/AC
- Product type
Soldering/desoldering station
- Max. power
300 W
- Max. temperature
450 °C
- Preheat time
3 s
- Operating voltage
230 V
- Weight
7.3 kg
- Min. temperature
100 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987788 Weller WXsmart Micro/Pico/Tweezer Entlöt/Löt Set Soldering/desoldering station 300 W 100 - 450 °C
User & Safety Instructions 2987788 Weller WXsmart Micro/Pico/Tweezer Entlöt/Löt Set Soldering/desoldering station 300 W 100 - 450 °C
User & Safety Instructions 2987788 Weller WXsmart Micro/Pico/Tweezer Entlöt/Löt Set Soldering/desoldering station 300 W 100 - 450 °C
Information
Information 2987788 Weller WXsmart Micro/Pico/Tweezer Entlöt/Löt Set Soldering/desoldering station 300 W 100 - 450 °C
Information 2987788 Weller WXsmart Micro/Pico/Tweezer Entlöt/Löt Set Soldering/desoldering station 300 W 100 - 450 °C
Information 2987788 Weller WXsmart Micro/Pico/Tweezer Entlöt/Löt Set Soldering/desoldering station 300 W 100 - 450 °C
Description
This text is machine translated.
Features
- Cost saving 1 soldering irons – suitable for 2 tip families
- The kit contains 2 solder tips, one Pico-tip for very small applications and one Micro-tip for standard applications. Both families of tips fit on just one soldering iron handle. Everything WAS you need, is a soldering iron and a soldering station.
- Efficiency and quick heating-up times
- The new pico (Nano)/Micro soldering iron and the unsoldering tweezers have the fastest heating and recovery times of less than 3 seconds. Excellent heat transfer and recovery time during the soldering process for high performance and continuous work flow. The short distance between tip and handle ensures maximum precision during soldering.
- Complete process control
- Smart soldering tips with an individual serial number, smart tools for storing data parameters and a smart soldering station ensure a complete process control and complete traceability of the calibration history.
- Individual, repeatable soldering process
- Up to 10 parameter settings can be individually adjusted and stored in the soldering iron, including standby temperatures and automatic switch-off times.
- Protects against cyber attacks
- TLS encryption and two-factor authentication (2FA), including Weller's built-in certificate upload mechanism, which provides the soldering station with a customer verification certificate, and protected software updates.
- Better quality of results
- Managing your entire soldering process from the soldering tip to the station has never been so easy and productive as with the first WXsmart all-in-one hand soldering platform. With Total Process Control, WXsmart provides maximum connectivity and traceability at the highest quality. The platform supports all IoT standards. It is the first hand-held soldering station with cyber security, which prevents the costly downtime.
- ESD protection.
- WXsmart Station and all connected tools are completely ESD-safe.
Scope of delivery
- WXsmart 2-channel power supply unit 300 W (T005341699)
- WXMPS MS 40 W SOLDERING IRON, 12 V(T0052923699)
- 2in1 safety storage WSR 200 (T0051517499N)
- TRMS micro soldering tip, chisel-shaped Ø 1.3 x 0.4 mm (T0050109199)
- RT pico soldering tip, chisel-shaped Ø 0.4 mm x 0.2 mm (T0050102399)
- Smart micro soldering/desoldering tweezers set (T0051321299)
- pico desoldering tweezers tip 2x 40 W, 12 V (T0050115699)
- Solder tip holder (T0053450299)









