• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech JLT-13 Soldering station Analogue 40 W +150 - +420 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

476 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact soldering station JLT-13

  • Compact and powerful
  • Ease of use
  • Continuous adjustment

Technical specifications

  • Soldering tip, pencil-shaped 1 mm
Product type

Soldering station

Max. power

40 W

Max. temperature

+420 °C

Display

Analogue

Dim

(W x H x D) 115 x 89 x 143 mm

Operating voltage

230 V AC

Width

115 mm

Height

89 mm

Min. temperature

+150 °C

Depth

143 mm

40 W

Temperature range

150 - 420 °C

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588437 Basetech JLT-13 Soldering station Analogue 40 W +150 - +420 °C

Conformity certificate

Conformity certificate 588437 Basetech JLT-13 Soldering station Analogue 40 W +150 - +420 °C

Description

The analogue soldering station is designed for soldering tasks in the electrical and electronic sector using different soft solders (lead/silver solder). The soldering temperature is adjustable, the soldering tip can be replaced. The soldering station is suitable only for operation with a mains voltage (230 V/AC, 50 Hz).

Scope of delivery

  • Soldering station with soldering iron stand
  • Sponge
  • Storage
  • Manual
  • Soldering tips

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)