
Number
Highlights & Details
TOOLCRAFT TO-ZD-8962E-B analogue soldering station, 70 W
- Temperature range: 160 to 480 °C
- Rapid heating (heating time 10 s to 300 °C)
- Temperature control knob with LED light indicating the temperature status in real time
- Include sleep mode and temperature preset function
- Temperature unit conversion (°C/°F)
- Automatically switches to standby mode if not used for 5 minutes
- Standby mode temperature 200 °C
Technical specifications
- Colour: Black
- Product material: ABS
- Cable length: 1.25 m
- Soldering iron cable length: 1.1 m
- Product type
Soldering station
- Max. power
70 W
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Display
Analogue
- Dim
(L x W x H) 115 x 157 x 92 mm
- Preheat time
10 s to 300 °C
- Operating voltage
230 V AC
- Weight
2.05 kg
- Soldering iron features
+ soldering tip
- Width
157 mm
- Height
92 mm
- Length
115 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3411542 TOOLCRAFT TO-ZD-8962E-B Soldering station Analogue 70 W 480 °C (max) + soldering tip
User & Safety Instructions
User & Safety Instructions 3411542 TOOLCRAFT TO-ZD-8962E-B Soldering station Analogue 70 W 480 °C (max) + soldering tip
Warranty Terms
Warranty Terms 3411542 TOOLCRAFT TO-ZD-8962E-B Soldering station Analogue 70 W 480 °C (max) + soldering tip
Description
Features
- LED light for indicating the temperature status:
- Red LED on when the it is heating up
- Green LED on when the set temperature is achieved
- Green LED blinks indicator signifies standby mode
- Power consumption: 70 W
- Microprocessor-controlled
- High-quality ceramic heating element
- Iron tip dry cleaner
- Tip tray
- Compact soldering iron
Scope of delivery
- Soldering station with power cord
- Soldering iron with tip
- Soldering iron stand with soldering wire holder
- Sponge
- Clean ball
- User manual














