• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Star Tec ST 081 Soldering station Analogue 10 W +100 - +400 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Soldering station ST 081

  • Short heat-up phase of 20-30 s
  • 10 W

Technical specifications

  • Soldering tip voltage 12 V/DC
Product type

Soldering station

Max. power

10 W

Max. temperature

+400 °C

Display

Analogue

Dim

(L x W x H) 100 x 65 x 55 mm

Preheat time

100 s

Operating voltage

230 V AC

Width

65 mm

Height

55 mm

Length

100 mm

Min. temperature

+100 °C

8 W (10 W max.)

Temperature range

100 - 400 °C

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817830 Star Tec ST 081 Soldering station Analogue 10 W +100 - +400 °C

Description

The central element of this Star Tec ST 081 Soldering station Analogue 10 W +100 - +400 °C is the ergonomically shaped, internally heated miniature soldering iron. An excellent feature is the extremely short heating-up phase (20 to 30 s) for the powerful 8 W soldering iron. The station impresses with its continuous temperature setting, potential balancing sockets, LED heating indicator, full-wave electronics and isolation from dangerous mains voltage.

Scope of delivery

  • Soldering station
  • Soldering iron
  • Soldering tip, pencil-type 2 mm
  • Soldering iron stand
  • Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)