
Highlights & Details
Weller WX2 Soldering station supply unit Digital 240 W +50 - +550 °C
- Innovative operation concept
- Robust touch screen with ESD safe glas
- Intuitive use with turnclickwheel with enter key and finger guide.
- Blue LED backlighting
- Multilingual menu navigation
- High funcionality
- No safety rest with Stop & Go function needed thanks to integrated acceleration sensor
- Optimized precision, better stability by sensor in the soldering iron
- Specific parameterization of tool by storage medium in hand piece
- Visual process control via blue LED ring light
Technical specifications
- Casing: Safety class I (antistatic)
- Safety: T2 A mains protection
- Temperature accuracy: ± 9 ° C
- Temperature stability: ± 2 °C
- Potential equalisation: 3.5 mm switch jack on the back side of the device
- Casing material: aluminium base with anti-static black coating
- Product type
Soldering station supply unit
- Max. power
240 W
- Power supply (LOV)
mains-powered
- Max. temperature
+550 °C
- Display
Digital
- Dim
(L x W x H) 170 x 151 x 130 mm
- Operating voltage
230 V AC
- Weight
3.2 kg
- Weight, information
approx.
- Width
151 mm
- Height
130 mm
- Length
170 mm
- Min. temperature
+50 °C
200 W (240 W)
- Temperature range
+50 up to -550 °C
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588432 Weller WX2 Soldering station supply unit Digital 240 W +50 - +550 °C
User & Safety Instructions
User & Safety Instructions 588432 Weller WX2 Soldering station supply unit Digital 240 W +50 - +550 °C
User & Safety Instructions 588432 Weller WX2 Soldering station supply unit Digital 240 W +50 - +550 °C
User & Safety Instructions 588432 Weller WX2 Soldering station supply unit Digital 240 W +50 - +550 °C
User & Safety Instructions 588432 Weller WX2 Soldering station supply unit Digital 240 W +50 - +550 °C
Information
Information 588432 Weller WX2 Soldering station supply unit Digital 240 W +50 - +550 °C
Conformity certificate
Conformity certificate 588432 Weller WX2 Soldering station supply unit Digital 240 W +50 - +550 °C
Description
Multitude of connectivity options:
The unique tool detection with digital data transmission and insensitivity against interference, allow this plug from WX tool to be fixed single handed and easily by means of lock ring.
Furthermore, there are two ports available for the control of soldering fume suction, pre-heating plates and programmable memory controllers (SPS), temperature, speed and status of connected additional devices are indicated on the WX display.
A USB port is available for firmware upgrade, configuration and recording via USB Stick as an additional option for connection.
Intelligent Tools:
Due to the calibration of iron, calibration of the used soldering station is not required All WX tools have a built-in utilization sensor, a separate iron calibration independent of the base station, a handy measurement format in internal memory that transfers the settings from the iron to a separate base station.
Optimized, spring-borne sleeve tip with WXP 120:
Constant contact pressure due to spring-borne / Anti-Static Soft handle / change of tip without tools.
Power saving sleep mode:
Automatic standby mode due to utilization sensor in iron handle / No special Stop+Go support required /
WXP 120 with blue ring light as a status indicator (light off = off, blinking light = Standby or heating process, light on = iron is ready for use) / Connected devices such as soldering fume suction and pre-heating plates are also be set to power saving mode.
Features
- Capacitive control panel for intuitive operation
- 6 Sensor buttons
- Rotary click wheel with finger navigation
- Real glass touch screen antistatic coated
- Chemical and temperature resistant
- Back lit LC-Display back
- Multifunctional USB port
- WX tool connection
- Multilingual menu
Scope of delivery
- Power supply unit WX 2
Frequently Bought Together
(*All information is plus legal VAT)€ 1,121.47*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































