• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXP 120 Soldering iron 24 V 120 W Chisel-shaped +100 - +450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering iron

Max. power

120 W

Min. temperature

+100 °C

Power supply (LOV)

via base station

Max. temperature

+450 °C

Solder tip type

Chisel-shaped

Weight

0.4 kg

Preheating time

14 s

Operating voltage

24 V

120 W

Solder tip type

XT B Drilling bit tip 2.4 x 0.8 mm

Operating voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588521 Weller WXP 120 Soldering iron 24 V 120 W Chisel-shaped +100 - +450 °C

User & Safety Instructions

User & Safety Instructions 588521 Weller WXP 120 Soldering iron 24 V 120 W Chisel-shaped +100 - +450 °C

User & Safety Instructions 588521 Weller WXP 120 Soldering iron 24 V 120 W Chisel-shaped +100 - +450 °C

Information

Information 588521 Weller WXP 120 Soldering iron 24 V 120 W Chisel-shaped +100 - +450 °C

Description

The all-rounder With soldering iron, soldering can be done at different sizes of components with high heat requirements. Built-in utilisation sensor. Automatic standby mode

Scope of delivery

  • WXP 120 Soldering iron
  • XT B Drilling bit tip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 320.97*

More interesting products

(*All information is plus legal VAT)