• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Desoldering tip Tapered Tip size 2.5 mm Tip length 19.2 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desoldering tip / desoldering nozzle conical 0.5 mm

  • Tip shape: Tapered
  • Tip size: 2.5 mm
  • Tip length: 19.2 mm

Technical specifications

  • Material: Copper / Coating: Nickel, Tin
Tip shape

Tapered

Product type

Desoldering tip

Compatible with

Toolcraft

Compatible with

ZD-8925

Type

TO-6324123

Tip size

2.5 mm

Tip length

19.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108041 TOOLCRAFT Desoldering tip Tapered Tip size 2.5 mm Tip length 19.2 mm Content 1 pc(s)

Description

The conical soldering tip with a size of 2.5 mm and a length of 19.2 mm is made of solid copper and coated with nickel and tin.

This text is machine translated.

Scope of delivery

  • Desoldering tip / desoldering nozzle conical 0.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.78*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)