• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C210020 Soldering tip Round, Straight Tip size 0.1 mm Tip length 80 mm Content 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Soldering tip C210020, round Ø 0.1 mm

  • Excellent galvanization, good thermal performanceVery long durability with lead-free alloys

Technical specifications

Tip shape

Round

Straight

Product type

Soldering tip

Compatible with

JBC

Compatible with

T210 soldering iron

Type

C210020

Tip size

0.1 mm

Tip length

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624299 JBC Tools C210020 Soldering tip Round, Straight Tip size 0.1 mm Tip length 80 mm Content 1 pc(s)

Description

The C210 series of soldering tips are suitable for fine and precise soldering jobs with medium power requirements. Due to their size, they are perfect for SMD work, soldering under the microscope, as well as for conventional components.

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)