• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSW SCN M1 LÖTDRAHT 0,8MM 100g Solder Sn0,7Cu 100 g 0.8 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 229.90)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller T0051401399 SCN M1 solder wire, Ø 0.8 mm, 100 g

  • POWER & PRODUCTIVITY - optimized performance by guaranteed and consistent 100% continuous flux coreHIGH-QUALITY SOLDER CONNECTIONS – durable, high-strength solder joints without cracks, even on difficult surfacesLOW OPERATING COSTS - Up to 70% less peak consumption and lower total cost of ownership by saving time and resources while increasing productivityREDUCED spraying action - Increases direct user safety and cleanliness in the workplaceFLUX and WARMTH PERFORMANCE - Patented alloys guarantee optimum soldering resultsMAXIMUM FLEXIBILITY - Large selection of alloys and fluxes, as well as different wire diametersTip wetting - fast and homogeneous wetting through 100% continuous flux core
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Solder

Wire diameter

0.8 mm

Alloy

Sn0,7Cu

Weight

100 g

Height

6.30 mm

Documents & Downloads

Datasheet

Datasheet 1664395 Weller WSW SCN M1 LÖTDRAHT 0,8MM 100g Solder Sn0,7Cu 100 g 0.8 mm

Information

Information 1664395 Weller WSW SCN M1 LÖTDRAHT 0,8MM 100g Solder Sn0,7Cu 100 g 0.8 mm

Information 1664395 Weller WSW SCN M1 LÖTDRAHT 0,8MM 100g Solder Sn0,7Cu 100 g 0.8 mm

Security datasheet

Security datasheet 1664395 Weller WSW SCN M1 LÖTDRAHT 0,8MM 100g Solder Sn0,7Cu 100 g 0.8 mm

Signal word

Danger

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled

GHS / P Statements

  • P 403+235: Store in a cool and well-ventilated place
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 285: In case of inadequate ventilation use respiratory protection
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The Weller WSW soldering wires improve the quality of all hand and robot soldering work. With a guaranteed 100% continuous flux core, combined with pure first metal melting, the WSW soldering wires avoid costly reworking and enable long-term, high-resistance soldering joints without cracks formation, even on difficult surfaces. This increases productivity, reduces working time, resources and operational costs. The reduced spray behavior of the wires increases safety and ensures a clean work area.

This text is machine translated.

Features

  • Alloy Sn99.3Cu0.7, flux anteth 3.5%Silver-free, cost-optimized alloyGuaranteed 100% continuous flux coreReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Very fast wetting also on difficult surfaces such as dirty or oxidized materialsGood usability on dirty and oxidized materialsProcessing with high soldering temperatures is possibleExcellent melting propertiesReduced flux spray behavior & no-clean flux

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)