• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXR 3032 Vacuum pickup station Digital 420 W, 600 W 100 - 450 °C + tray, + soldering tip, + desoldering pump

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,409.00 / piece)
€ 4,409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Weller WXR 3032 Vacuum pickup station Digital 420 W, 600 W 100 - 450 °C + tray, + soldering tip, + desoldering pump

  • The WXR 3 is a 3-channel¬station with a total output of 600 W. The multifunctional WXR 3 is suitable for all applications, all WX tools can be connected
  • 2 integrated pumps make the system independant of external compressed air. A high-performance pump for vacuum and hot air, as well as an independant vacuum pump for pick-up tools
  • All connected tools are displayed on the illuminated LC display. Special functions can be set simply by pressing a button
  • Enables soldering or desoldering of large SMT components up to 30 x 30 mm
  • WVP vacuum pipette, move components easily and safely
  • The intelligent power management enables the available power to be distributed on demand to the connected tools – with a total power of 600 watts. Thus, high-performance tools can be operated simultaneously. 3 channels with 200 watts each

Technical specifications

Product type

Vacuum pickup station

Max. power

420 W

600 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 273 x 235 x 102 mm

Max. air volume

15 l/min

Operating voltage

230 V

Weight

6.7 kg

Weight, information

approx.

Soldering iron features

+ tray

+ soldering tip

+ desoldering pump

Width

235 mm

Height

102 mm

Length

273 mm

Min. temperature

100 °C

Vacuum pressure (max.)

0.7 bar

Documents & Downloads

Datasheet

Datasheet 2177636 Weller WXR 3032 Vacuum pickup station Digital 420 W, 600 W 100 - 450 °C + tray, + soldering tip, + desoldering pump

User & Safety Instructions

User & Safety Instructions 2177636 Weller WXR 3032 Vacuum pickup station Digital 420 W, 600 W 100 - 450 °C + tray, + soldering tip, + desoldering pump

User & Safety Instructions 2177636 Weller WXR 3032 Vacuum pickup station Digital 420 W, 600 W 100 - 450 °C + tray, + soldering tip, + desoldering pump

Information

Information 2177636 Weller WXR 3032 Vacuum pickup station Digital 420 W, 600 W 100 - 450 °C + tray, + soldering tip, + desoldering pump

Description

The WXR 3 rework station is the perfect solution for all soldering, desoldering and hot air tasks. The most difficult challenges can be overcome safely, but the WXR 3 is also perfectly suitable for standard Arbe­ten. Thanks to the simple parameterization of all devices, even large production plants can work quickly and safely. The station can also be integrated into a traceability process.

This text is machine translated.

Scope of delivery

  • WXR 3 3-channel supply unit, 420 W (600 W)
  • WXHAP 200 set hot air piston set with safety storage
  • WXDV 120 set Desoldering iron set for vertical work, with safety stand
  • WXP65 set soldering iron 65 W, 24 V with safety stand
  • WVP vacuum pipette
  • PDN desoldering nozzle tongs for changing suction nozzles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,440.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)