• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT MD60 Soldering iron 230 V AC 60 W Chisel-shaped 500 °C (max)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

461 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand soldering iron 60 W/230V

  • Pencil shape Ø 5.6 mm
  • Incl. Stand
  • For a wide variety of applications

Our service for you

Technical specifications

Product type

Soldering iron

Max. power

60 W

Max. temperature

500 °C

Solder tip type

Chisel-shaped

Dim

(Ø x L) 6 mm x 209 mm

Operating voltage

230 V AC

Length

209 mm

(Ø)

6 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309668 TOOLCRAFT MD60 Soldering iron 230 V AC 60 W Chisel-shaped 500 °C (max)

User & Safety Instructions 2309668 TOOLCRAFT MD60 Soldering iron 230 V AC 60 W Chisel-shaped 500 °C (max)

Conformity certificate

Conformity certificate 2309668 TOOLCRAFT MD60 Soldering iron 230 V AC 60 W Chisel-shaped 500 °C (max)

Warranty Terms

Warranty Terms 2309668 TOOLCRAFT MD60 Soldering iron 230 V AC 60 W Chisel-shaped 500 °C (max)

Description

This handy soldering iron is ideal for soldering smaller areas, as it has been equipped with a precise soldering tip. It is therefore suitable for a wide variety of applications. Its low weight enables easy handling.
The price-performance ratio is another point that speaks for the universal hand soldering iron.

Scope of delivery

  • Storage stand
  • Soldering iron

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)