
Highlights & Details
Bamboo Lab A1 mini 3D printer
- Automatic calibration for accurate prints
- Quiet and robust design
- Plug-and-play with remote control options
- Enables time-lapse videos of print projects
Technical specifications
- Maximum temperature of the hotend: 300°C.
- Maximum panel temperature 80°C.
- Maximum speed of the tool head: 500 mm/s.
- Maximum acceleration of the tool head: 10m/s²
- Maximum flow of hot end: 28 mm³/s for ABS (model: 150150 mm single wall; material: Bamboo ABS; temperature: 280°C)
- Maximum power: 1300W at 220V, 350W at 110V
- 3.5" x 320" x 240 IPS touchscreen display
- Wi-Fi frequency range 2412 MHz - 2472 MHz (CE) 2412 MHz - 2462 MHz (FCC)
- Wi-Fi Transmission power (EIRP): = 21.5 dBm (FCC), = 20 dBm (CE/SRRC)
- IEEE 802.11 b/g/n protocol
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
PETG
TPU 87A
TPU 95A
PVA
ABS
ASA
PC
PA
PET
- Max. printing width (X)
180 mm
- Max. printing height (Y)
180 mm
- Printing depth (Z) max.
180 mm
- Printing pad features
Heatable
- Printing height (Z)
150 mm - 200 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- SD card slot
Yes
- Interfaces
Bluetooth
Wi-Fi
- Software
Bamboo Studio
- Factory colour
Silver
- Case material
Steel
- Width
347 mm
- Height
430 mm
- Depth
410 mm
- Weight
5.5 kg
- Operating voltage
100 - 240 V
- Power consumption (max.)
1300 W
- Features
Heated bed
Built-in camera
LED lighting
App-enabled
incl. software
- Dim
(W x H x D) 347 x 430 x 410 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123319 BambuLab A1 mini 3D printer Heated bed, Built-in camera, LED lighting, App-enabled, incl. software
Description
The Bamboo Lab A1 mini 3D printer is a masterpiece of technological innovation and design excellence, which redefines the limits of conventional 3D printing.
This exceptional machine is the result of careful research and development aimed at providing both amateur and professional users with a seamless, efficient and high-quality printing experience.
The A1 mini is more than just a 3D printer; it is a versatile tool that combines precision, user-friendliness and innovation in a compact design.
Fully automatic calibration
The A1 mini raises the user-friendliness to a new level by offering a fully automatic calibration. It independently performs various calibrations, including Z offset, bed leveling, vibration resonance, and nozzle pressure to ensure accurate results for each print job.
Plug & Play operation
Pre-assembled and user-friendly
Setup less than 15 minutes
No manual adjustments required
Quiet operation
With a noise level of less than 48 dB in silent mode, the A1 mini Ideal is for work environments where peace is estimated. Active engine noise suppression ensures quiet operation by compensates for small differences between the stepper motors.
Breakthrough quick-change nozzle
Metal linear guides and bearings - long life and stability in the printing process
Robust frame - constant power with intensive use
High-quality components - permanent reliability
Active flow rate compensation
The A1 mini sets new standards in flow control in 3D printing. With a high-resolution high-frequency eddy current sensor and an advanced algorithm, the printer adjusts the flow rate in real time to ensure precise extrusion and excellent print quality.
CoreXY speed bedside
Integrates linear rails, frames, sensors, accelerometers, MCU
Achieves high speed and quality in print
Synchronisation with Bamboo Studio and Bamboo Mobile phone
The A1 mini can be connected to a Bambu Studio or Bambu mobile phone in order to control and monitor the printer remotely. The integrated camera enables you to record time-lapse videos of your print projects, WAS offers a great possibility to document and share your print process.
In short, the Bambu Lab A1 mini 3D printer is a state-of-the-art solution for anyone looking for a powerful, user-friendly and versatile 3D printer. With its combination of advanced technology, robust design and user-oriented functions, the A1 mini sets new standards in 3D printing. Whether for amateurs, designers or engineers - this printer is an investment which extends your creative and productive possibilities.
This text is machine translated.
Features
- Filament cutter
- Compatible base plate: Bamboo textured PEI plate, bamboo smooth PEI plate, bamboo cool plate
- Cooling: Closed control circuits for partial and heat final cooling
- PLA, PET, TPU, PVA: Ideal ABS, ASA, PC, PA, PET, Carbon/Fiber Reinforced Polymer: Not recommended
- Sensors: Surveillance camera, filament leakage sensor, filament odometry, post power outage recovery, filament wrap sensor
- Touch-screen
- Connectivity: Wi-Fi, bamboo
- Memory Micro SD-card
- Hotend: Full metal
- Extruder gears: Steel
- Nozzle: Stainless steel
- Control interface: Touch screen, APP, PC application
- Movement control:dual-core Cortex M4
- Slicer: Bambu Studio, supports third-party slicers that export standard GCODE formats (such as Superslicer, Prusaslicer, Cura), where certain advanced features may not be supported.
- Surveillance camera: Low-rate camera (up to 1080P) supports time lapse
- Filament leak sensor
- Filament optometry
- Power failure recovery
- Filament winding sensor
Scope of delivery
- Bamboo Lab A1 mini 3D printer
- Spool holder
- Cleaning wiper
- Construction plate
- PTFE tube
- Bamboo filament samples (random color)
- Stainless steel nozzle
- Accessories box
System requirements
- Win 10 64-bit / Mac OS
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




