
Highlights & Details
Bamboo Lab H2D Combo 3D printer
- Dual-nozzle-system for multi-material and color changes without any calibration
- Optional 10W/40W laser module for engraving and cutting up to 15 mm deep
- Vision encoder with 50µm accuracy & AI-supported cameras for precise alignment
- Active chamber heating (65°C) & 350°C-hotend for high-performance plastics
- AMS 2 Pro with filament drying, RFID detection & ultra fast material changing
Technical specifications
- Max. speed 1000 mm/s
- Interface: Touch screen (5"), APP, PC, cloud, offline mode
- Product type
3D printer
- Type
H2D Combo
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
PETG
PVA
ABS
ASA
PA
TPU
BVOH
PC
PET
Show more
- Max. printing width (X)
350 mm
- Max. printing height (Y)
320 mm
- Printing depth (Z) max.
325 mm
- Printing pad features
Heatable
- Printing height (Z)
300 mm - 350 mm
- Extruder type
Dual
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- Interfaces
Wi-Fi 4 (IEEE 802.11)
- Software
Bamboo Studio
Bamboo Suite
Bamboo mobile phone
Supports third-party slicers such as Super Slicer, PrusaSlicer and Cura
- Factory colour
Black
Silver
- Case material
Plastic
- Width
492 mm
- Height
626 mm
- Depth
514 mm
- Weight
31 kg
- Operating voltage
100-240V/50-60 Hz
- Power consumption (max.)
2200 W
- Features
Dual nozzle (dual extruder)
5" colour touchscreen
Built-in camera
App-enabled
Fire sensor
Extinguisher function
AI support
Emergency-off switch
Heated bed
Chamber heater
Show more
- Dim
(W x H x D) 492 x 626 x 514 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405586 BambuLab H2D Combo (AMS 2 Pro) 3D printer Dual nozzle (dual extruder), 5" colour touchscreen, Built-in camera, App-enabl
Information
Information 3405586 BambuLab H2D Combo (AMS 2 Pro) 3D printer Dual nozzle (dual extruder), 5" colour touchscreen, Built-in camera, App-enabl
Description
The All-in-One Powerhouse for your creative workshop.
The Bambu Lab H2D is much more than a 3D printer. It is your fully integrated Personal Manufacturing Hub, which combines 3D printing, laser engraving/cutting, digital cutting and pen plotting in a single, precise system. Developed for creative professionals, developers, designers and makers, the H2D stands out from the competition through uncompromising technology and revolutionary accuracy.
Multi tool. Multi-Material Maximum possibilities.
With Dual-Nozzle-Technology, the H2D prints flexibly and reliably in several materials and colors - at the same time. Whether rigid plastics, flexible TPU, fiber reinforced composites or soluble support materials - the changing is completely tool-free and precise thanks to fully automatic offset calibration.
Multi tool. Multi-Material Maximum possibilities
- Two nozzles - perfect coordination (small 25µm offset)
- 350°C high temperature hotend & 65°C heated chamber
- REAL high-flow hotend for constant 600 mm/s printing speed
- Hardened Steel Nozzle & Extruders for abrasive materials
- Max. Installation volume 350 × 320 × 325 mm
Laser engraving and cutting of the next level
With the optional 10W or 40W 455nm high-performance laser, the H2D becomes a professional laser station. Whether engraving of wood, cutting of acrylic or the processing of uneven surfaces - the integrated contactless 3D measurement technique, Air Assist as well as the live camera adjustment guarantee clean results with highest precision.
Digital Cutting & Pen Plotting - More than a cutter
With the digital cutting unit of the H2D you can cut precisely paper, vinyl, leather, etc. - Ideal for prototypes, stickers or cards. The system is supplemented by the pen plotting function for exact drawing and labeling.
Precision to micro-meter level
Thanks to the optional Vision encoder, the H2D achieves a motion accuracy of 50μm - ten times more precise than conventional systems. Perfect fits, smooth surfaces and razor-sharp details are the result of intelligent motion control with optical monitoring.
Intelligent monitoring – for trouble-free working
With four integrated cameras, 36 sensors and a neural processor (2 TOPS), the system checks each step:
- Pre-flight checklist via AI
- Nozzle camera for live monitoring of extrusion process
- Health Management System 2.0 for precise fault diagnosis
- 15-way filament monitoring along the entire conveyor line
Seamless Workflow & Adaptive Software
Seamless integration with Bamboo Studio & Suite software including a cloud connection enables smart features such as:
- Print-Then-Cut with automatic path assignment
- Auto-arrangement for minimum material waste
- Offline and developer mode (MQTT support)
AMS 2 Pro & AMS HT - The new age of filament management
The second generation of the Automated Material System (AMS) offers intelligent drying, RFID sync, faster material change and tool-free access to filament paths. Ideal for multi-material and multi-color printing in record time.
- Filament drying with auto rotate & EM vent
- 60% faster filament change
- RFID synchronization for optimized print profiles
Secure. Powerful. Future-proof.
With well thought-out safety mechanisms such as door sensors, emergency stop, fire protection materials, adaptive air circulation and a fully closed system, the H2D fulfills the highest industrial standards - whether in the Maker lab, office or at home.
This text is machine translated.
Scope of delivery
- Bamboo Lab H2D 3D printer
- Bamboo Lab AMS 2 Pro - automatic material system
- Power cable;
- Other accessories
- Documentation
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




