
Highlights & Details
Bamboo Lab H2D Pro 3D printer
- Special features:
- 350 °C High temperature-Dual-Hotend
- Improved cooling fan for the print head
- Super-resistant tungsten carbide nozzle
- 65 °C Active chamber heating
- 50 µm accuracy of movement
- Ethernet connection
- Physical network kill switch
- WPA2 Enterprise WLAN authentication
- Adaptive air circulation and HEPA filtering
Technical specifications
- Hotend: Full metal
- Extruder-gear: Hardened steel
- Nozzle: Tungsten carbide
- Maximum nozzle temperature 350°C.
- Supplied nozzle diameter 0.4 mm
- Supported nozzle diameter: 0.2 mm, 0.4 mm, 0.6 mm, 0.8 mm
- Filament cutter: Integrated
- 1.75 mm filament diameter
- Extruder motor: Bambu Lab high-precision permanent magnet synchronous motor
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
PETG
PVA
ABS
ASA
PA
TPU
BVOH
PC
PET
Show more
- Max. printing width (X)
350 mm
- Max. printing height (Y)
320 mm
- Printing depth (Z) max.
325 mm
- Printing pad features
Heatable
- Printing height (Z)
300 mm - 350 mm
- Extruder type
Dual
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- Interfaces
Wi-Fi 4 (IEEE 802.11)
LAN (10/100 Mbps)
- Factory colour
Black
- Case material
Plastic
- Width
492 mm
- Height
626 mm
- Depth
514 mm
- Weight
31 kg
- Power consumption (max.)
2200 W
- Features
Dual nozzle (dual extruder)
5" colour touchscreen
Built-in camera
App-enabled
Fire sensor
Extinguisher function
AI support
Emergency-off switch
Heated bed
Chamber heater
Show more
- Dim
(W x H x D) 492 x 626 x 514 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474778 BambuLab H2D Pro (AMS 2 Pro + AMS HT) 3D printer Dual nozzle (dual extruder), 5" colour touchscreen, Built-in camera, Ap
Description
The Bambu Lab H2D Pro is an industrial-grade 3D printer designed for demanding applications in production, research, education and prototyping. It combines an intelligent Dual extruder system, modern network and safety functions as well as two automated material supply systems (AMS HT and AMS 2 Pro). With high printing speed, precise movement guidance and extensive material compatibility, it offers maximum flexibility for complex projects - from large-format components to filigree multi-material printing.
Professional network connection and IT security
Thanks to integrated Ethernet port, the H2D Pro offers a low latency, fail-safe connection - Ideal for production environments where WLAN is not permitted or unstable. WPA2-Enterprise (EAP-PEAP/EAP-TLS/EAP-TTLS) and physical WLAN kill switches provide the highest level of security even in tightly regulated industries.
Custom enterprise integration
Bambu Lab supports companies with individually developed tools for managing complete print fleets. The in-house software and R&D team helps implement customer-specific functions - from automated print job workflows to integration into existing production systems.
Multi-material printing with AMS HT & AMS 2 Pro
The H2D Pro combines two advanced material systems: AMS HT for high-temperature filaments such as ABS, ASA or PC - including active drying and faster filament feed - as well as AMS 2 Pro for standard and special materials. Both systems work together to support up to 24 colors or media types and enable fully automatic, non-disruptive printing of complex multi-color and multi-media objects.
Specialized support material strategies
With the Dual hot-end setup a nozzle can be used exclusively for supporting material. This improves the surface quality, makes it easier to remove the supports and ensures precise transitions between component and support material.
Efficient and precise multi-color printing
With intelligent filament change algorithms and two independent nozzles, the H2D Pro reduces cleaning cycles and minimizes material waste. Ideal for high-quality prototypes or design objects with clear color separations.
High-temperature and technological filaments
The hotend reaches up to 350 °C, the heated pressure chamber reaches up to 65 °C - Ideal for demanding materials such as ABS, ASA, PC, PA or high-performance fiber-reinforced filaments. This produces robust, precise components with excellent layer adhesion.
Large built area and sturdy motion reproduction
With a construction volume of up to 350 x 320 x 325 mm (single) or 300 x 320 mm (Dual) the H2D Pro offers adequate space for large-format or complex multi-purpose prints. Precise linear guides and Vision encoder technology guarantee repeatable accuracy of 50 µm.
Nozzle Cam - AI-supported monitoring
An integrated macro camera with AI analysis monitors the extrusion behavior directly at the nozzle in real time. The system detects material defects, accumulations or deviations at an early stage and prevents faulty prints, even before they occur. The chamber, hardware and alignment are checked automatically before each pressure.
Extremely wear resistant Tungsten carbide nozzle
With a hardness of HRA 90, the nozzle of the H2D Pro hardened steel significantly outperforms. This saves up to 50% longer life when using abrasive filaments such as PA-CF or PC-CF, thereby reducing maintenance costs.
Ultra fine 50 µm Precision of movement
With a resolution of 5 µm, the Vision encoder system measures the movement of the tool head and thus ensures constant high precision - even for long print jobs. Automatic calibration before each pressure ensures optimum alignment.
Effective air filtration
A multi-stage filter system with G3 pre-filter, H12-HEPA and high-quality activated carbon from coconut shells reliably removes particles and odors - Ideal for use in closed working environments.
This text is machine translated.
Scope of delivery
- Bamboo Lab H2D Pro 3D printer (without laser)
- Bamboo Lab AMS 2 Pro (multi-material system with 4 slots)
- Bambu Lab AMS HT (automatic high-temperature material system)
- Bamboo Lab Vision encoder plate
- Bamboo Lab emergency-off switch
- Bambu Lab textured PEI printer plate
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




