
Technical specifications
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
ABS
ASA
PA
PCL
PETG
PLA
PVA
TPU 87A
TPU 95A
- Max. printing width (X)
256 mm
- Max. printing height (Y)
256 mm
- Printing depth (Z) max.
256 mm
- Printing pad features
Heatable
- Printing height (Z)
250 mm - 300 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- SD card slot
Yes
- Interfaces
Bluetooth
USB
Wi-Fi
- Factory colour
Black
- Case material
Steel
- Width
389 mm
- Height
458 mm
- Depth
389 mm
- Weight
12.95 kg
- Power consumption (max.)
1000 W
- Features
Heated bed
Built-in camera
App-enabled
incl. software
- Dim
(W x H x D) 389 x 458 x 389 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123314 BambuLab P1S 3D printer Heated bed, Built-in camera, App-enabled, incl. software
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








