
Highlights & Details
Bamboo Lab P1S Combo 3D-printer
- 15-minute instant decor
- Closed room for high-temperature filament printing
- Up to 16-color AMS printing
- Fast: 18 minutes for a table, max. 20,000 mm/s²
- Integrated camera for surveillance and time lapse
Technical specifications
- Maximum printing plate temperature: 100°C.
- Maximum speed 500 mm / s
- Maximum acceleration: 20 m/s²
- Maximum flow of heater nozzle: 32 mm³/s @ABS(model: 150*150 mm single wall; material: Bamboo ABS; temperature: 280°C.
- Maximum heating nozzle temperature 300°C.
- Cover: Printable
- Heating nozzle: Full metal
- Extruder gears: Steel
- Nozzle: Stainless steel
- Maximum power 1000 W@220 V, 350 W@110 V
- Camera frame rate 1280 x 720 / 0.5 fps
- USB OUTPUT POWER 5 V/1.5 A.
- Display: 2.7-inch 192x64 screen
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
ABS
ASA
PA
PCL
PETG
PLA
PVA
TPU 87A
TPU 95A
- Max. printing width (X)
256 mm
- Max. printing height (Y)
256 mm
- Printing depth (Z) max.
256 mm
- Printing pad features
Heatable
- Printing height (Z)
250 mm - 300 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- SD card slot
Yes
- Interfaces
Bluetooth
USB
Wi-Fi
- Software
Bamboo Studio
- Factory colour
Black
- Case material
Steel
- Width
389 mm
- Height
458 mm
- Depth
389 mm
- Weight
12.95 kg
- Operating voltage
100 - 240 V
- Power consumption (max.)
1000 W
- Features
Heated bed
Built-in camera
App-enabled
incl. software
incl. material supply system
- Dim
(W x H x D) 389 x 458 x 389 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123313 BambuLab P1S Combo (AMS) 3D printer Heated bed, Built-in camera, App-enabled, incl. software, incl. material supply syst
Conformity certificate
Conformity certificate 3123313 BambuLab P1S Combo (AMS) 3D printer Heated bed, Built-in camera, App-enabled, incl. software, incl. material supply syst
Description
The P1S offers simple top performance directly after unpacking. No annoying handling ? Simply press "Print" and the printer does all the calibrations automatically (Auto-Bed Levelling, vibration compensation). Each print is easy and in high quality.
Lively variety with 16 colors
Use the full color palette through the Bambu Lab Automatic Material System (AMS). Up to 16 colors, simply via plug-and-play.
Perfect start in just 15 minutes
Ready to go from the moment you first start. No complex setup required. The P1S enables effortless printing and top results without lengthy fine tuning.
Immerse yourself in multi-color printing
The AMS package for multi-color printing (up to 16 colors with 4 stacked AMS units) opens up limitless possibilities. Expand your color horizon by purchasing additional AMS units.
Integrated control, precision and monitoring
Our advanced solution combines intuitive bamboo slicing software with an easy-to-use APP that provides comprehensive control and real-time monitoring of your 3D printer. This seamless integration ensures not only accurate print results, but also efficient progress monitoring.
Lively variety with 16 colors
Use the full color palette through the Bambu Lab Automatic Material System (AMS). Up to 16 colors, simply via plug-and-play.
New dimensions of printing
The official bamboo housing opens up the world of extended filament possibilities. Unleash your creativity and experiment with new materials and designs.
Speed meets quality
The advanced control logic, supported by vibration compensation and pressure feed, enables fast pressure with constant high quality.
Top quality in less than 19 minutes
The P1S impresses not only through speed, but also delivers extraordinary printing results.
High-power all-metal hotend for demanding applications
The specially designed all-metal hotend was developed to meet the requirements of long-term 3D printing projects with high temperatures. This design enables precise filament extrusion, which results in first-class results and increases the reliability of your production.
Fault tolerance through vibration compensation and pressure feed
The innovative technology ensures a smooth printing experience and impressive results.
Continuous printing without interruptions
By integrating advanced technologies, including a filament-end sensor, automatic recovery after power failures and a semi-automatic belt tension, we offer an uninterrupted printing process. This ensures continuous production of the highest quality.
Optimum conditions thanks to precise fan speed control
The monitoring and adjustment of the fan speed enables a precise control of the ambient conditions during the printing process. This optimizes the consistency and quality of the printed objects to meet your high standards.
Real-time streaming and impressive time-lapse videos
The camera enables live tracking and time lapse of the printing process for transparency, control and visual documentation.
This text is machine translated.
Features
- Printing technology: Fused Deposition Modelling
- Filament cutter
- Part cooling fan
- Fan heater nozzle
- Additional partial cooling fan
- Fan for the control circuit board
- Air filter: Activated charcoal filter
- Surveillance camera, time lapse support
- Filament end-sensor
- Post-powercut recovery
- USB output
- LC display
- Connection: WLAN, Bluetooth, Bambu-Bus
- Memory Micro SD card
- Control interface: Key, APP, PC application
- Motion controller:Dual-Core Cortex M4
- Slicer: Bamboo Studio - Supports third-party slicers that export standard G-code, such as Superslicer, Prusaslicer and Cura. Some advanced features may not be supported." Supported operating systems of the Slicer - MacOS, Windows
Scope of delivery
- Bumbu Lab P1S 3D printer
- Bamboo Lab AMS
- 2x spare filament cutter
- Bamboo Bus cable-6-pin
- Bamboo Bus cable-4-pin
- Bambu Support filament for PLA
- Stainless steel hotend with nozzle
- PRESSURE PLATES
- Bamboo PLA filament
- Pin tool for removing blockages
- Power Cables
- Accessories box
System requirements
- Win 10 64-bit / Mac OS
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








