
Highlights & Details
Bamboo Lab P2S 3D printer
- The Bambu Lab P2S combines high printing speed, precise extrusion and a closed housing for stable printing conditions. The printer is suitable for professional users, engineers and ambitious makers who need reliable results with minimum maintenance effort.
Technical specifications
- Product type
3D printer
- Type
P2S
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
PETG
ABS
ASA
TPU 87A
TPU 95A
PA
PC
PVA
PET
- Max. printing width (X)
256 mm
- Max. printing height (Y)
256 mm
- Printing depth (Z) max.
256 mm
- Printing pad features
Heatable
- Printing height (Z)
250 mm - 300 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- Printed layer thickness (min.)
0.2 mm
- Printed layer thickness (max.)
0.8 mm
- SD card slot
No
- Interfaces
Bluetooth
USB
Wi-Fi
- Factory colour
Black
Grey
- Case material
Plastic
- Width
392 mm
- Height
478 mm
- Depth
408 mm
- Weight
14.9 kg
- Operating voltage
100-120 VAC / 200-240 VAC, 50/60 Hz
- Features
Heated bed
Built-in camera
LED lighting
App-enabled
5" colour touchscreen
AI support
- Dim
(W x H x D) 392 x 478 x 408 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527777 BambuLab P2S 3D printer Heated bed, Built-in camera, LED lighting, App-enabled, 5" colour touchscreen, AI support
Description
The new PMSM servo extruder system offers up to 8.5 kg extrusion force – around 70% more than the predecessor – and ensures uniform material delivery, even at high flow rates.
With the Auto Flow Dynamics function, an integrated sensor measures the pressure at the nozzle and adjusts the material feed automatically. This prevents under- or over-extrusion to a large extent.
The Adaptive Airflow System directs fresh air into the chamber, keeps the temperature stable and at the same time filters VOC particles over an activated carbon filter. It can also be used with technical filaments such as ABS, ASA or PA-CF.
Integrated AI fault detection monitors the printing process, detects typical error images and automatically warns.
The 1080p camera with LED lighting allows live surveillance and time-lapse recording.
In the P2S Combo version the printer is fitted with the AMS 2 Pro – a multi-material system with active drying and material management. Up to 20 colors or materials can be combined, enabling efficient conversion of complex print jobs.
This text is machine translated.
Scope of delivery
- Bamboo P2S 3D printer
- PRESSURE PLATES
- Accessories box
- Spool holder
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






