
Highlights & Details
Bamboo Lab X1E Combo 3D printer
- With automatic material system (AMS)
- Heated room for less warping
- Improved connectivity
- Effective filtering of particles
- Intelligent filament management
Technical specifications
- Maximum printing plate temperature: 100°C.
- Maximum speed 500 mm / s
- Maximum acceleration: 20 m/s²
- Maximum flow of heater nozzle: 32 mm³/s @ABS(model: 150*150 mm single wall; material: Bamboo ABS; temperature: 280°C.
- Maximum heating nozzle temperature 320°C.
- Maximum board temperature: 110°C @220V, 120°C @110V
- Cover: Printable
- Heating nozzle: Full metal
- Extruder gears: Steel
- Nozzle: Stainless steel
- Camera frame rate 1280 x 720 / 0.5 fps
- Display: 5" touch screen with 1280 x 720 resolution
- Frequency range 2412 MHz - 2472 MHz (CE), 2412 MHz - 2462 MHz (FCC), 2400 MHz - 2483.5 MHz (SRRC)
- Transmission power (EIRP): ≤ 21.5 dBm (FCC), ≤ 20 dBm (CE/SRRC)
- RJ45 socket
- Speed 100 Mbps / full duplex
- Class 1 lasers: 850 nm, 850 nm, 0.778 mW
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
ABS
ASA
PA
PCL
PETG
PLA
PVA
TPU 87A
TPU 95A
- Max. printing width (X)
256 mm
- Max. printing height (Y)
256 mm
- Printing depth (Z) max.
256 mm
- Printing pad features
Heatable
- Printing height (Z)
250 mm - 300 mm
- Extruder type
Dual
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- SD card slot
Yes
- Interfaces
Wi-Fi
USB
LAN (10/100 Mbps)
- Software
Bamboo Studio
- Factory colour
Black
- Case material
Steel
- Width
389 mm
- Height
457 mm
- Depth
389 mm
- Weight
16 kg
- Operating voltage
100 - 240 V
- Features
incl. software
Built-in camera
Heated bed
- Dim
(W x H x D) 389 x 457 x 389 mm
Documents & Downloads
Datasheet
Datasheet 3123315 BambuLab X1E Combo 3D printer incl. software, Built-in camera, Heated bed
User & Safety Instructions
User & Safety Instructions 3123315 BambuLab X1E Combo 3D printer incl. software, Built-in camera, Heated bed
Information
Information 3123315 BambuLab X1E Combo 3D printer incl. software, Built-in camera, Heated bed
Information 3123315 BambuLab X1E Combo 3D printer incl. software, Built-in camera, Heated bed
Description
Ready to break the boundaries of 3D printing? The Bambu Lab X1E at IGO3D is more than just a printer; it is a powerful ally for professionals and technical visionaries. With its path-breaking innovations it opens up completely new possibilities.
Optimum use of AMS system capacity
The maximum capacity of the AMS system is ensured by a single AMS unit, which offers space for a total of four filament coils. In order to allow printing with up to 16 different colors or materials, it is recommended to combine four AMS stations with one central AMS hub. This efficient integration ensures a comprehensive and flexible use of the printing possibilities.
Connectivity redefined
The X1E Combo impresses with extended connectivity options, including a rock stable Ethernet connection and Wi-Fi with WPA2 enterprise authentication. This combination not only guarantees reliable communication in every scenario, but also sets standards when it comes to network security. Keep control with individual Wi-Fi and Ethernet physical kill switches.
Freedom from the cloud
The X1E Combo frees you from dependencies. With the LAN Only mode it works smoothly in your local network, without constant Internet connection. This means unlimited freedom in control via LAN communication, regardless of external influences.
Perfect prints, anytime, anywhere
Automatic correction of vibrations and extrusion problems. Ensure consistent print quality, even at high speeds. No manual intervention necessary.
Breathing made easy
Our air filtration is second to none. With a G3 pre-filter, H12 HEPA filter and an activated charcoal filter made of coconut shells, the X1E ensures that your work environment stays clean and fresh. Even in poorly ventilated areas, unpleasant smells and particles are effectively filtered out.
More than standard
Nozzle temperature of 320 °C (608 °F)
Enables the printing of high-performance polymer materials like PPA-CF/GF, PPS and PPS-CF
Improved dimensional stability and mechanical performance of printed parts
High speed revolution
The X1E Combo is a rocket among 3D printers. Its CoreXY motion structure with carbon-fiber rods enables impressive tool head accelerations of 20,000 mm/s². The result: You can maintain the maximum travel speed of 500 mm/s over long periods of time and thus reduce printing times drastically.
Precision pressure in every detail
Precise chamber temperature control in the X1E
Pressure chamber conditions can be increased up to 60°C.
Increase print quality
Effortless printing of difficult materials such as ABS and PC without distortion
Artificial intelligence for seamless printing
With AI-based fault detection, supported by lidar and computer Vision, the X1E detects first-layer problems and automatically stops printing to save valuable filament and minimize downtime.
More than standard
Nozzle temperature of 320 °C (608 °F)
Enables the printing of high-performance polymer materials like PPA-CF/GF, PPS and PPS-CF
Improved dimensional stability and mechanical performance of printed parts
Your materials, your choice
The intelligent filament management allows up to 16 rolls of filaments to be connected in parallel. This is perfect for multi-color printing and seamless switching between materials.
The Bambu Lab X1E Combo is not only a 3D printer, it is a tool for pioneers who are shaping the future of production. Accelerate your creativity and experience unmatched precision and performance. Your visions are just a pressure away.
This text is machine translated.
Features
- Acceleration up to 20000 mm/s²
- CoreXY for precise movement
- Ultra light carbon rails
- 12W cooling for performance
- Robust steel frame
- Efficient 40W ceramic heating element
- Shell: Independent Dual Extruders (IDEX)
- Max. Hot-end temperature 300 °C.
- Technology: X1-Carbon Fused Deposition Modelling (FDM)
- Printing bed: Flexible steel sheet
- Part cooling fan
- Fan heater block
- Fan for the control circuit board
- Fan to regulate chamber temperature
- Additional partial cooling fan
- Auxiliary fan for component cooling
- Air filter: Activated charcoal filter
- Bamboo Micro Lidar
- Monitoring camera for the print chamber: 1920 x 1080 included in the delivery
- 802.1X network access control
- Door sensor
- Filament end-sensor
- Post-powercut recovery
- Touch-screen
- Connectivity: Wi-Fi, bamboo
- Storage space: 4 GB EMMC and micro-SD-card reader
- Control interface: Touch screen, APP, PC application
- Maximum power: 1400W@220V, 750W@110V
- Movement control:dual-core Cortex M4
- Application processor: Quad ARM A7 1.2 GHz
- Neuronal network processing unit: 2 tops
- Slicer: Bambu Studio, also supports third-party slicers that export standard G code, such as SuperSlicer, PrusaSlicer and Cura, but some advanced features may not be supported.
- Slicer supported operating systems: MacOS, Windows
Scope of delivery
- Bamboo Lab X1E carbon 3D printer
- PRESSURE PLATES
- Bambu Lab AMS Automatic Material Change Station (without empty coils)
- User manual.
System requirements
- Win 10 64-bit / Mac OS
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














