• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barkan BK-EV300WM Wall-mounted cable reel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barkan 30cm long EV charging cable arm

  • Supports cables up to 5 kg
  • Safety load tested up to 20 kg
  • 180° swivel joint close to the wall
  • Maximum radius 305 cm
  • Compatible with cables up to 18 mm in diameter
  • Mounting on masonry, concrete, wooden beams or square wooden posts is possible
  • Recommended installation height 220 cm

Technical specifications

Product type

Wall-mounted cable reel

Factory colour

Yellow

Width

305 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730463 Barkan BK-EV300WM Wall-mounted cable reel

User & Safety Instructions 3730463 Barkan BK-EV300WM Wall-mounted cable reel

Description

Lose cables on the floor pose a high risk for you, your family and passers-by – pitfalls, falls and in the worst case electric shocks from damaged cables are possible hazards. The Barkan EV charging cable wall arm protects reliably by lifting the cable above head height, hiding the majority of the cables from the holder and thus protecting them from damage.

The charging handle is guided to an ergonomic height so that the charging of your vehicle is done safely, comfortably and without obstacles. The multi-functional, adjustable grip enables easy handling, secure storage, proper winding of the cable and clean fixing at the wall. The handle and the strap in bright yellow prevent tripping over the product - even in the dark.

The patented design ensures easy installation, protection of the cable and flexible use.

This text is machine translated.

Scope of delivery

  • Wall holder for the control device (Power adapter/transformer for mobile charging cable)
  • Quality screws and plugs for mounting bracket and control device on the wall
  • Dismantled holder/mount
  • Adjustable grip
  • Strap/strap

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)