• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barkan EV140FC EV charging station

1/6
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

57" / 145 cm EV charging station for outdoor Barkan

  • Elegant floor-mounting solution: Ideal for the installation of charging stations for electric vehicles, offers an aesthetic and accessible solution without custom-made or welding, at an affordable price and immediately available
  • Suitable for outdoor use: Durable for outdoor use with Hohem protection from weather influences, with zinc coating and UV additives to protect against rain and sun
  • Has passed a salt spray test simulating 5 years of outdoor use
  • Load capacity up to 50 kg: Has passed safety tests for loads up to 150 kg
  • Modular design: Includes rails for the adjustable mounting of charging stations and accessories (cable holder, electrical switches, charging cable holder) at different heights for ergonomic comfort
  • Clean cable management: The power cables are properly hidden in the mast and are inserted through a side opening over the floor or completely underground over the base
  • With high-quality hardware: Contains screws and plugs of the brand Barkan for mounting on concrete surfaces. Can carry two charging stations with additional fixing hardware (sold separately)
  • Installation: The electrical wiring and installation of the station must be performed by a certified electrician in accordance with the installation instructions
  • This text is machine translated.

Technical specifications

Product type

EV charging station

Type

"57" / 145 cm EV charging station for outdoor use

Certification marks

Safety tests passed for loads up to 330 lbs (150 kg)

Factory colour

Silver-grey

Width

145 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533030 Barkan EV140FC EV charging station

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)