• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barkan EV260P eMobility column No. of ports 2

1/2
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.90 / piece)
€ 349.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barkan 263 cm heavy-load double-charging stand for electric vehicles, for 1 or 2 AC- or mini-DC-chargers and 2 cable arms, weather-proof

  • Height 263 cm
  • For up to 2 charging stations and 2 cable arms
  • Load capacity 60 kg (safety test passed at 178 kg)
  • Cable guide hidden in the pole
  • Zinc-coated and UV-resistant for outdoor use

Technical specifications

  • 60 kg load capacity
Product type

eMobility column

No. of ports

2

Factory colour

Grey

Height

263 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864295 Barkan EV260P eMobility column No. of ports 2

Description

The Barkan heavy-load charging stand is the solution for the mounting of charging stations, if no wall is available at the place of installation. It can hold up to two charging stations as well as up to two cable arms, which keep the charging cable away from the floor and thus protect people and cables. The stand is suitable for home-charging stations as well as for DC-quick charging stations and can be supplemented with further accessories, for instance a cable winder. Zinc galvanizing and UV additives reliably protect against rain and sun; a salt spray test has simulated 5 years of outdoor use. The stand supports charging stations and accessories up to 60 kg. Alternatively, it can accommodate two Mini-DC rapid chargers of up to 60 kg each or a Mini-DC rapid charger of up to 80 kg. The power cable is routed hidden in the mast – optionally via a side opening or below the ground through the socket. Mounting on concrete floor, on a low wall or on the ceiling of covered multi-story car parks is possible.

This text is machine translated.

Features

  • Modular mounting rails for charging stations and accessories
  • Mounting material for 2 charging stations included
  • Cable entry sideways or through the socket
  • Mounting on concrete floor, low wall or ceiling
  • Mast extension 65 cm available separately
  • Colour: Silver gray

Scope of delivery

  • Charger stands (supplied in 2 packages)
  • Fitting Material
  • Asssembly instructions

Hints

The electrical connection and installation of the charging station must only be performed by a qualified electrician in accordance with the assembly instructions.

What kind of Electric Vehicle Charging Stations are you looking for?