• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00022030 Glow lamp 115 V BA9s Clear 1 pc(s)

1/2
Product type
Glow lamp
Socket (mini bulbs)
BA9s
Colour
Clear
Nominal voltage
115 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neon bulb

  • Clear
  • 115 V
  • Socket (mini bulbs): BA9s

Our service for you

Technical specifications

Product type

Glow lamp

Socket (mini bulbs)

BA9s

Dim

(Ø x L) 10 mm x 28 mm

Colour

Clear

Nominal voltage

115 V

Content

1 pc(s)

n.rel.

Industrial packaging

No

Length

28 mm

(Ø)

10 mm

RoHS-compliant

Yes

Voltage

230 V

Type

00022030

Documents & Downloads

Datasheet

Datasheet 1218734 Barthelme 00022030 Glow lamp 115 V BA9s Clear 1 pc(s)

Description

Glass bulb with plate electrodes for optical indicator panels.