• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00582810 Indicator light 28 V 2.80 W BA7 Clear 1 pc(s)

Image similar
Product type
Indicator light
Socket (mini bulbs)
BA7
Power
2.80 W
Colour
Clear
Nominal current - rounded value
100 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Control lamp

  • Clear
  • 28 V
  • Socket (mini bulbs): BA7

Our service for you

Technical specifications

Product type

Indicator light

Socket (mini bulbs)

BA7

2.80 W

Colour

Clear

Nominal current

100 mA

Nominal current - rounded value

100 mA

Nominal voltage

28 V

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 6.8 mm x 20 mm

Length

20 mm

(Ø)

6.8 mm

RoHS-compliant

Yes

Type

00582810

Documents & Downloads

Datasheet

Datasheet 549341 Barthelme 00582810 Indicator light 28 V 2.80 W BA7 Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549341 Barthelme 00582810 Indicator light 28 V 2.80 W BA7 Clear 1 pc(s)

Description

For constructing tableau of well-known manufacturers · for switches and indicator lights

More interesting products

(*All information is plus legal VAT)