
Number
Minimum order quantity: 10
Total (€ 0.57 / piece)
€ 5.70
incl. VAT
14-day return policy included
Highlights & Details
Globe bulb
- Clear
- 2.50 V
Our service for you
Technical specifications
- Product type
Bicycle light bulb
0.75 W
- Colour
Clear
- Nominal voltage
2.50 V
- Nominal current
300 mA
- Nominal current - rounded value
300 mA
- Content
1 pc(s)
n.rel.
- Dim
(Ø x L) 11 mm x 24 mm
- Length
24 mm
- (Ø)
11 mm
- RoHS-compliant
Yes
- Type
00642530
- Socket (mini bulbs)
E10
0.75 W
- Voltage
2.5 V
Documents & Downloads
Datasheet
Datasheet 719439 Barthelme 00642530 Bicycle light bulb 2.50 V 0.75 W Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 719439 Barthelme 00642530 Bicycle light bulb 2.50 V 0.75 W Clear 1 pc(s)
Information
Information 719439 Barthelme 00642530 Bicycle light bulb 2.50 V 0.75 W Clear 1 pc(s)





















