
Number
Minimum order quantity: 15
Total (€ 0.30 / piece)
€ 4.50
incl. VAT
14-day return policy included
Highlights & Details
Ball bulb
- 1.5 V
- Clear
- Socket E10 11.5 x 24 mm
Our service for you
Technical specifications
- Product type
Bicycle light bulb
E10
0.3 W
- Colour
Clear
- Nominal voltage
1.5 V
- Nominal current
0.2 A
- Nominal current - rounded value
200 mA
- Content
1 pc(s)
n.rel.
- Dim
(Ø x L) 11.5 mm x 24 mm
- Length
24 mm
- (Ø)
11.5 mm
- RoHS-compliant
Yes
- Type
TC-11937100
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2984275 TRU COMPONENTS TC-11937100 Bicycle light bulb 0.3 W 1.5 V E10 Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2984275 TRU COMPONENTS TC-11937100 Bicycle light bulb 0.3 W 1.5 V E10 Clear 1 pc(s)
Description
Features
- A notice:
- Lamps only for special applications, e.g. in machines, in signal lights or for scale lighting. Not intended for household room lighting.
Scope of delivery
- Ball bulb





















