• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 58500113 LED indicator light Green 12 V DC/AC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC/AC
Recess diameter
16 mm
IP rating
IP40
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED signal lamp round 18 x 39 mm IP40

Our service for you

Technical specifications

Product type

LED indicator light

Type

5850 0113

Factory colour

Green

Operating voltage

12 V DC/AC

Recess diameter

16 mm

Mounting depth

30 mm

Head Ø

18 mm

Head height

14.8 mm

Front panel thickness

1 - 6 mm

Case colour

Black

Mounting type

Screw and union

IP40

Connection

Solder lug

Dim

(Ø x L) 18 mm x 39 mm

Length

39 mm

(Ø)

18 mm

Min. temperature

-25 °C

Max. temperature

+55 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1517233 Barthelme 58500113 LED indicator light Green 12 V DC/AC

User & Safety Instructions

User & Safety Instructions 1517233 Barthelme 58500113 LED indicator light Green 12 V DC/AC

Description

The LED signal lamps with a built-diameter of 16 mm are suitable for visual display of operating states on machines, equipment, etc. They are fixed with screw thread and lock nut (wall thickness 1 - 6 mm).

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)