• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62378012 62378012 Profile cover Plastic (L x W x H) 2010 x 13 x 6 mm 1 pc(s)

Image similar
Product type
Profile cover
Material
Plastic
Length
2010 mm
Energy efficiency rating
n.rel.
Width
13 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 13 mm
  • Material: Plastic
  • Colour: Other
  • Length: 2010 mm
  • Type of accessories/spare parts: Blend/diffuser
  • Height/depth 6 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Type of lamp cover / light glass ball: Optional
Product type

Profile cover

Material

Plastic

Width

13 mm

Height

6 mm

Length

2010 mm

Depth

6 mm

Dim

(L x W x H) 2010 x 13 x 6 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544280 Barthelme 62378012 62378012 Profile cover Plastic (L x W x H) 2010 x 13 x 6 mm 1 pc(s)

Description

For better protection of LED strips, for a diffuse light distribution with simultaneous hiding of the technology, material PMMA, fire-protection class B2 (DIN4102), dimensions (WXH): 12.8x6 mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?