• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62378081 62378081 Corner profile Aluminium (L x W x H) 1000 x 20 x 20 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Corner profile
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 20 mm
  • Width 20 mm
  • Material: Aluminium
  • Colour, black
  • Length: 1000 mm
  • Transparent: No.
  • Type of accessories/spare parts: Chassis
  • Spare part: No.
Packaging type

Piece

Product type

Corner profile

Faceplate type

Opal

Material

Aluminium

Material properties

anodised

Width

20 mm

Height

20 mm

Length

1000 mm

Dim

(L x W x H) 1000 x 20 x 20 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546883 Barthelme 62378081 62378081 Corner profile Aluminium (L x W x H) 1000 x 20 x 20 mm Piece 1 pc(s)

Description

High-quality profile made of aluminum, anodized, corner profile with compact design, optimized for furniture and measurement applications, aluminum can be inconspicuously integrated at both light and dark furniture, in conjunction with the opal white covers and the corresponding LEDlight Flex, a homogeneous light line is possible

This text is machine translated.

What kind of LED Strip Accessories are you looking for?