• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62378153 62378153 T-profile Aluminium (L x W x H) 3020 x 20 x 12 mm 1 pc(s)

Image similar
Product type
T-profile
Material
Aluminium
Length
3020 mm
Energy efficiency rating
n.rel.
Faceplate type
Opal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 12 mm
  • Width 20 mm
  • Material: Aluminium
  • Colour: Aluminium
  • Length: 3020 mm
  • Transparent: No.
  • Type of accessories/spare parts: Chassis
  • Spare part: No.
Product type

T-profile

Faceplate type

Opal

Factory colour

Aluminium

Material

Aluminium

Material properties

anodised

Width

20 mm

Height

12 mm

Length

3020 mm

Dim

(L x W x H) 3020 x 20 x 12 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545315 Barthelme 62378153 62378153 T-profile Aluminium (L x W x H) 3020 x 20 x 12 mm 1 pc(s)

Description

High-quality profile made of aluminum, anodized, T-installation profile with compact design and low installation depth, optimized for furniture and measurement construction, aluminum can be inconspicuously integrated in both light and dark furniture, together with the opal white cover and the corresponding LEDlight Flex (< Pitch 8) a homogeneous light line is possible

This text is machine translated.

What kind of LED Strip Accessories are you looking for?