• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62394148 62394148 Foam plaster insert 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 29 mm
  • Width: 29 mm
  • Material: Other
  • Colour: Anthracite
  • Length: 1000 mm
  • Transparent: No.
  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: No.
Product type

Foam plaster insert

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542225 Barthelme 62394148 62394148 Foam plaster insert 1 pc(s)

Description

To protect against the ingress of plaster

This text is machine translated.